| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-66360-0 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Socket |
| Package Quantity: | 100 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 13 A |
| Termination Type: | Crimp |
| GPL: | 230 |
| Packaging: | Box, Loose Piece |
| Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1952 |
| Wire Size: | 14 - 18 AWG, .8 - 2 mm² |
| Contact Termination Plating: | Tin-Lead |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 30 µin, .76 µm |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .08 - .1 in, 2.03 - 2.54 mm |
| Contact Termination Area Plating Finish: | Bright |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .062 in, 1.57 mm |
| Part Aliases: | 1-66360-0 |
| Replacement Part: | 1-66360-3 |
| SKU: | AMP1-66360-0 |
1-66360-0
Specifications
Detailed Description
Enhance your power and signal connections with our AMP Type III+ Socket Contact, designed for 18-14 gauge wires. Featuring a durable brass construction with Tin-Lead plating, this SMPACK contact ensures reliable performance in a variety of applications. With a contact size of 16 and a current rating of 13A, it is suitable for both power and signal transmission. The crimp termination method provides secure and efficient wire attachment, accommodating wire sizes ranging from .8 to 2 mm². Operating within a wide temperature range of -55 to 90°C, this contact is ideal for industrial environments. Its Tin-Lead plating with Nickel underplating guarantees excellent conductivity and corrosion resistance. Each package includes 100 pieces, making it convenient for large-scale projects. Whether you're working on battery applications, power connectors, or other electronic systems, this AMP Type III+ Socket Contact is a versatile and essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-66504-0 | SOCKET CONTACT, 20 DF | ![]() |
| TE Connectivity 1-66506-0 | PIN CONTACT, 20 DF | ![]() |
| TE Connectivity 1478762-9 | METAL BACKSHELL 9 WAY TOP E | ![]() |
| TE Connectivity 183039-1 | SIZE 17-14 CPC PLUG ASS'YSTD S | ![]() |
| TE Connectivity 183040-1 | CPC SQ.FL.RCPT STD SEX SIZE | ![]() |
| TE Connectivity RE034012 | RE034012 | ![]() |
| TE Connectivity 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| TE Connectivity 207018-1 | Rectangular Connector Housings, Wire-to-Wire / Wire-to-Panel / Wire-to-Board, 12 Position, .197 in [5 mm] Centerline, 4 Row, PA 66, Receptacle, Pin | ![]() |
| TE Connectivity 208485-1 | CMC RECPT ASSEMBLY SIZE 28 | ![]() |
| TE Connectivity 3-520107-2 | ULTRA-FAST 250 ASY TAB 16-14 AWG TPBR | ![]() |
| TE Connectivity 326859 | TERMINAL,PIDG SPD 12-10 6 | ![]() |
| TE Connectivity 34891 | TERMINAL,BUDG R 12-10 4 | ![]() |
| TE Connectivity 52124-1 | TERMINAL, PIDG, R 26-22 10 | ![]() |
| TE Connectivity 66099-2 | III+ PIN,18-16,TIN-LEAD,LP | ![]() |
| TE Connectivity 66589-1 | TYPE VI PIN CONT,M-MATE,LP | ![]() |
| TE Connectivity 745253-6 | 20 DF SOCKET CONT L.P. | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 200893-2 | TE Connectivity 1-66360-0 Application Tooling | ![]() |
| TE Connectivity 305183 | TE Connectivity 1-66360-0 Application Tooling | ![]() |
| TE Connectivity 539972-1 | TE Connectivity 1-66360-0 Application Tooling | ![]() |
| TE Connectivity 91519-1 | TE Connectivity 1-66360-0 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


