| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 183040-1 |
| Color: | Black |
| Series: | AMP CPC |
| Gender: | Male |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 14 |
| Mount Type: | Panel Mount |
| Body Orientation: | Straight |
| Voltage: | 600 V DC |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Number of Positions: | 14 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Shell Type: | All Plastic |
| Product: | Circular Power Connectors |
| Product Type: | Housing |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP183040-1 |
183040-1
| Heilind Number: | AMP183040-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 183040-1 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our CPC SQ.FL.RCPT STD SEX SIZE housing. Designed for seamless integration, this black housing features a straight panel mount for easy installation. With a male gender and 14 pin contacts, it ensures reliable performance in diverse applications. Crafted from UL 94V-0 rated thermoplastic, it guarantees durability and safety. Operating at voltages up to 600 V DC and temperatures ranging from -55 to 105°C (-67 to 221°F), it's suitable for demanding environments. Compliant with RoHS standards, this housing is a sustainable choice for your circular connector needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-66360-0 | III+ SKT,18-14,TIN-LEAD,SMPACK | ![]() |
| TE Connectivity 1658655-1 | KIT,HDP-20,ENCLSUR,PLUG,SIZE 1 | ![]() |
| TE Connectivity 1658661-1 | KIT,HDP-20,ENCLSUR,PLUG,SIZE 5 | ![]() |
| TE Connectivity 172159-1 | 4 CIR UNIV M-N-L CAP | ![]() |
| TE Connectivity 172344-1 | MINI UNIVERSAL MATE-N-LOK CAP HOUSING 3P | ![]() |
| TE Connectivity 1757819-1 | AMPLIMITE,ASY,PLUG,STD,109,ZN,1 | ![]() |
| TE Connectivity 183039-1 | SIZE 17-14 CPC PLUG ASS'YSTD S | ![]() |
| TE Connectivity 201330-1 | CONTACT PIN ASSY. | ![]() |
| TE Connectivity 205205-2 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| TE Connectivity 206043-1 | RECEPT,SZ 17-14 CPC | ![]() |
| TE Connectivity 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| TE Connectivity 207018-1 | Rectangular Connector Housings, Wire-to-Wire / Wire-to-Panel / Wire-to-Board, 12 Position, .197 in [5 mm] Centerline, 4 Row, PA 66, Receptacle, Pin | ![]() |
| TE Connectivity 5745175-2 | CABLE CLAMP KIT,SZ 5 | ![]() |
| TE Connectivity 640309-6 | UMNL PIN 12-10 AU/PHBZ | ![]() |
| TE Connectivity 66099-2 | III+ PIN,18-16,TIN-LEAD,LP | ![]() |
| TE Connectivity 66101-4 | III+ SKT,18-16,30AU/FL,LP | ![]() |
| TE Connectivity 66399-4 | III+ SKT,24-20,30AU/FL,LP | ![]() |
| TE Connectivity 66589-1 | TYPE VI PIN CONT,M-MATE,LP | ![]() |


