| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 207018-1 |
| Series: | Metrimate |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 12 |
| Number of Rows: | 4 |
| Pitch: | .197 in, 5 mm |
| Contact Type: | Pin |
| Row Spacing: | .197 in, 5 mm |
| Number of Positions: | 12 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 130 °C, -67 - 266 °F |
| Circuit Application: | Power & Signal |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 UL |
| SKU: | AMP207018-1 |
207018-1
| Heilind Number: | AMP207018-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 207018-1 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Description:
Rectangular Connector Housings, Wire-to-Wire / Wire-to-Panel / Wire-to-Board, 12 Position, .197 in [5 mm] Centerline, 4 Row, PA 66, Receptacle, Pin
More >>Specifications
Detailed Description
Easily create secure and efficient connections with our Metric RCPT 12 POS Rectangular Connector Housing. Designed for wire-to-wire, wire-to-panel, and wire-to-board applications, this receptacle features 12 positions with a 0.197 inch centerline spacing. Constructed with durable PA 66 housing material in sleek black, it meets UL 94V-0 and UL standards for safety and performance. With a temperature range of -55 to 130°C (-67 to 266°F), it's suitable for a variety of environments. Ideal for power and signal circuit applications, this connector ensures reliable connectivity. Stay compliant with RoHS regulations and trust in the quality and functionality of this Metrimate series component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-66360-0 | III+ SKT,18-14,TIN-LEAD,SMPACK | ![]() |
| TE Connectivity 183039-1 | SIZE 17-14 CPC PLUG ASS'YSTD S | ![]() |
| TE Connectivity 183040-1 | CPC SQ.FL.RCPT STD SEX SIZE | ![]() |
| TE Connectivity 205210-7 | HDP-20,PLUG,SIZE 4, 37 POSN | ![]() |
| TE Connectivity 205841-2 | CPC RECPT ASSEMBLY SIZE 11-8 | ![]() |
| TE Connectivity 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| TE Connectivity 206358-5 | CABLE CLAMP ASY, SIZE 11 | ![]() |
| TE Connectivity 206705-1 | CPC RECP. ASY SIZE 13-9 | ![]() |
| TE Connectivity 206708-1 | CPC PLUG ASSEMBLY SIZE 13-9 | ![]() |
| TE Connectivity 207015-1 | HSG,PLUG,4 POSN,SM METRIC | ![]() |
| TE Connectivity 207017-1 | METRIC PLUG, 12 POS | ![]() |
| TE Connectivity 207304-1 | Rectangular Connector Housings, Wire-to-Wire / Wire-to-Board / Wire-to-Panel, 24 Position, .197 in [5 mm] Centerline, 6 Row, PA 66, AMP Metrimate | ![]() |
| TE Connectivity 207305-1 | Rectangular Connector Housings, Wire-to-Panel / Wire-to-Board / Wire-to-Wire, 24 Position, .197 in [5 mm] Centerline, 6 Row, PA 66, AMP Metrimate | ![]() |
| TE Connectivity 207360-1 | PLUG HSG,3 POSN,METRIC | ![]() |
| TE Connectivity 207443-1 | HSG RECEPT,18 POSN,SM METRIC | ![]() |
| TE Connectivity 66589-1 | TYPE VI PIN CONT,M-MATE,LP | ![]() |
| TE Connectivity 66597-8 | III+ PIN,18-14,TIN ,STRIP | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2019 | E-19-006181 - Product Improvement. Change in the housing material from a red color UL 94 V-0 rated PA6/66 to a black color UL 94 V-0 rated PA66. | Download | |||


