| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-284046-0 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Package Quantity: | 100 |
| Contact Amperage: | 15 A |
| Number of Positions: | 10 |
| Housing Color: | Green |
| GPL: | 124 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Stacked Levels: | Without |
| Marking Color: | Black |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1-284046-0 |
| SKU: | AMP1-284046-0 |
1-284046-0
Specifications
Detailed Description
Easily connect power and signal wires with this vertical plug stack Termi-Blok. Constructed with durable PA 6/6 housing in a sleek green color, it offers ten contacts for efficient connectivity. With a 15A amperage and 300V AC voltage rating, it ensures reliable performance in industrial settings. The 5mm pitch and M3 screw size accommodate various wire sizes (12-30 AWG), while the tin-plated phosphor bronze contacts guarantee secure, corrosion-resistant connections. Operating in a wide temperature range (-40 to 105°C), this RoHS-compliant terminal block header is suitable for diverse applications, whether in power distribution or signal transmission. Each package includes 100 units, making it an essential component for wire-to-board setups.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-796645-0 | ![]() | |
| TE Connectivity 1-282812-0 | ![]() | |
| TE Connectivity 1-796642-0 | ![]() | |
| TE Connectivity 1-2342079-0 | ![]() | |
| TE Connectivity 1-2342082-0 | ![]() |


