| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-917807-2 |
| Series: | Dynamic 5000 Series |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Pitch: | 10.16 mm, .399 in |
| Contact Type: | Socket |
| Row Spacing: | 10.16 mm, .399 in |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 UL |
| SKU: | AMP1-917807-2 |
1-917807-2
| Heilind Number: | AMP1-917807-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-917807-2 |
| Datasheet: | Agency Approval Document (TUV Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Experience superior connectivity with the DYNAMIC D-5200M REC HSG 4P X-X, a high-performance housing unit from the renowned Dynamic 5000 Series. Crafted with durable UL 94V-0 compliant polyester-GF material in a sleek black finish, this receptacle housing features four contacts in two rows, offering reliable socket connections with a pitch of 10.16mm. Engineered for power applications, it ensures optimal performance in a wide temperature range from -55 to 105°C (-67 to 221°F). Suitable for wire and cable termination, it guarantees secure and efficient connectivity. RoHS compliant and meticulously designed, this housing is a must-have component for heavy-duty power connectors and accessories. Elevate your connectivity solutions with this premium offering from our Rectangular Connector Housings range.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-111196-9 | 30 RCPT SYSTEM 50, LEAD FREE | ![]() |
| TE Connectivity 1-1318119-3 | DYNAMIC D-2100 REC HSG 6P | ![]() |
| TE Connectivity 1658640-2 | RECP. ASSEMBLY SIZE 5 | ![]() |
| TE Connectivity 1658686-3 | SOCKET CONTACT,22 DF,STRIP,22- | ![]() |
| TE Connectivity 178289-7 | DYNAMIC 3100 REC HSG 16P | ![]() |
| TE Connectivity 205210-3 | PLUG ASSY SIZE 4 | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 3-1393292-8 | V23074A1002A403-EV-CBOX | ![]() |
| TE Connectivity 316040-2 | DYNAMIC D-5 REC CONT. S L/P | ![]() |
| TE Connectivity 350699-1 | Cut Strip - UMNL SPLIT PIN PTPBR | ![]() |
| TE Connectivity 350766-1 | 03P UMNL PLUG HSG | ![]() |
| TE Connectivity 5205980-1 | SCREW RETAINER KIT | ![]() |
| TE Connectivity 5748676-4 | DIE CAST CBL CLMP KIT,SZ 4 | ![]() |
| TE Connectivity 66400-4 | III+ PIN,24-20,30AU/FL,LP | ![]() |
| TE Connectivity 770579-1 | 08P MINI UMNL PLUG HSG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/11/2021 | P-21-021301 - Capacity Expansion. Build a new mold tooling for receptacle housing of D5200 | Download | |||
| 10/11/2021 | P-21-021357 - Adding Manufacturing Location except capacity expansion. Respond to Increase in Local Demand.(This is Supplement for PCN-21-021301) | Download | |||
| 09/01/2021 | P-21-020966 - Add alternative material. Add alternative material for avoidance of urgent supply tightness risk. Product spec, customer drawing and UL file number(E28476) are not changed. | Download | |||
| 08/29/2013 | This is shape change notification. The latch shape will be changed for enhancing strength of reverse direction of latch released. This change is not effect normal using, but appearance will be changed. | Download | |||
| 03/20/2013 | Radius is added. | Download | |||


