| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-967627-3 |
| Series: | Timer Connector System |
| Gender: | Housing for male terminals |
| Number of Rows: | 3 |
| Pitch: | .197 in, 5 mm |
| Voltage: | 28 V DC |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 12 |
| GPL: | J96 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J656 |
| Connector System: | Wire to Wire |
| Length: | 1.083 in |
| Cable Exit Angle: | 180° |
| Height: | 1.205 in, 30.6 mm |
| Width: | 1.396 in, 35.45 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Blue |
| Serviceable: | No |
| Connector Code : | A |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 1-967627-3 |
| SKU: | AMP1-967627-3 |
1-967627-3
Specifications
Detailed Description
Elevate your automotive connector system with the FLACHSTE-GEH2,8 12P Timer Connector Housing. Designed for male terminals, this robust housing features three rows with 12 positions, ensuring secure and efficient signal transmission. With a 5mm pitch and 180° cable exit angle, it offers versatility in installation. Crafted from durable PA GF material in a sleek blue finish, it guarantees reliable performance even in harsh environments, with an operating temperature range of -40 to 120°C. Its industrial and commercial transportation-grade construction, complete with polarization and primary locking feature, prioritizes safety and stability in every connection. Whether for professional installation or DIY projects, this connector housing is a must-have for automotive enthusiasts and professionals alike.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 8-968972-1 | ![]() | |
| TE Connectivity 8-968972-2 | ![]() | |
| TE Connectivity 1-967622-1 | ![]() | |
| TE Connectivity 1-967622-6 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/16/2021 | P-21-021297 - Mold duplication. As a result of our continuous strive for capacity increase of our production, we hereby inform you upfront about a new tool 21-1959538 , which is under construction In order to meet all specification requirements to cover increasing market demand and which will run in addition to the current one. | Download | |||
| 06/29/2020 | P-20-019010 - Manufacturing Location Change. Will be transferred from Outside Vendor to TE Connectivity manufacturing location in Tangier, Morocco. | Download | |||


