| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-967622-1 |
| Series: | Junior Power Timer |
| Gender: | Housing for female terminals |
| Number of Rows: | 3 |
| Pitch: | .197 in, 5 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 12 |
| GPL: | N06 |
| Packaging: | Carton |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M132 |
| Connector System: | Wire to Wire |
| Length: | .835 in |
| Height: | 1.043 in, 26.5 mm |
| Width: | 21.2 mm, .835 in |
| Mating Tab Width: | .11 in, 2.8 mm |
| Body Color: | Green |
| Serviceable: | No |
| Connector Code : | A |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 1-967622-1 |
| SKU: | AMP1-967622-1 |
1-967622-1
Specifications
Detailed Description
Elevate your automotive connectivity with the JUN-POW-TIM-GEH 12P series. Designed for seamless wire-to-wire integration, this housing boasts 12 positions across 3 rows, ensuring optimal signal transmission in your vehicle. With a 5mm pitch and polarization feature, each connection is secure and reliable. Crafted from durable PBT GF material in a sleek green hue, this connector is not only robust but also environmentally friendly with RoHS compliance. The .835-inch length and 26.5mm height make it a compact yet powerful component in your assembly. Whether for signal or power applications, the Junior Power Timer series guarantees efficient performance in automotive environments.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-967629-3 | FLACHSTE-GEH2,8 18P | ![]() |
| TE Connectivity 102241-2 | 04 MODIV HG COMP SR .100 POL | ![]() |
| TE Connectivity 130008 | PIDG, RING, 22-16 5MM | ![]() |
| TE Connectivity HSA503R3J | HSA50 3R3 5% | ![]() |


