| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 102107-2 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Package Quantity: | 1000 |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 277 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold Flash |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5208 |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Applied_Pressure: | Standard |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .061 in, 1.55 mm |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Gold Flash |
| Standards Met: | CSA LR7189 |
| Part Aliases: | 102107-2 |
| SKU: | AMP102107-2 |
102107-2
Specifications
Detailed Description
Introducing the MOD IV PIN LP, a vital component in the AMPMODU IV/V series. This male pin contact, meeting CSA LR7189 standards, is designed for reliable power transmission with an amperage of 3A and a voltage rating of 250VAC. Crafted from high-quality phosphor bronze with gold plating, it ensures optimal conductivity and durability in industrial environments. Suitable for wire and cable termination via crimping, it accommodates 26-22 AWG wire sizes (.12-.4mm²) with ease. With an operating temperature range of -65 to 105°C and a dielectric withstanding voltage of 750V, it guarantees performance in diverse applications. Each package includes 1000 loose pieces, making it convenient for bulk installations. RoHS compliant and offering a low termination resistance of 12mΩ, this contact promises efficiency and compliance with international standards, making it an essential choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-87456-0 | 14 MODIV HSG DR MRKD .100CL | ![]() |
| TE Connectivity 1-87499-3 | 08 MODIV HSG SR MRKD .100CL | ![]() |
| TE Connectivity 1658645-1 | KIT,HDP-20,OVRMLD,PLUG,SIZE 1, | ![]() |
| TE Connectivity 2-520184-4 | ULTRAFAST 250 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity 206044-1 | CPC PLUG ASSEMBLY SIZE 17-14 | ![]() |
| TE Connectivity 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| TE Connectivity 206153-1 | 11-4 F.H. RECEPT. STD. SEX | ![]() |
| TE Connectivity 3-640706-1 | SL 156 CONTACT LP | ![]() |
| TE Connectivity 322870 | TERMINAL,SOLIS R 2 5/16 | ![]() |
| TE Connectivity 42452-2 | Cut Strip - FASTON 187 TERMINAL REC 20-16 TPBR | ![]() |
| TE Connectivity T9AP1D52-24 | T9AP1D52-24 | ![]() |
| TE Connectivity 6-87756-8 | MOD IV RECP LP | ![]() |
| TE Connectivity 640250-7 | 07P SL156 HSG W/LCK RAMP NATL | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58641-1 | ![]() | |
| TE Connectivity 58641-2 | ![]() | |
| TE Connectivity 843996-3 | ![]() | |
| TE Connectivity 91517-1 | ![]() |


