| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-87456-0 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Contact Material: | Beryllium Copper |
| Overall Height: | 6.1 |
| Overall Length: | 17.91 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 1 |
| Number of Positions: | 14 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 277 |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .24 in, 6.1 mm |
| Stamped: | Yes |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Product Code: | 5210 |
| Connector Length: | 17.91 mm, .71 in |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Mating Connector Lock: | Without |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-87456-0 |
| SKU: | AMP1-87456-0 |
1-87456-0
Specifications
Detailed Description
Experience efficient connectivity with our AMPMODU IV/V Housing Receptacle, meticulously crafted for optimal performance. Meeting CSA LR7189 and UL E28476 standards, this housing provides durability and reliability in various industrial applications. With 14 contacts arranged in 2 rows, each with a current rating of 3A and voltage capacity of 250VAC, it ensures seamless power transmission. The housing, made of sturdy Nylon-GF, offers excellent insulation and flame resistance, meeting UL 94V-0 standards. Featuring beryllium copper contacts with a crimp termination method, it guarantees secure and reliable connections. Its compact design, with an overall height of 6.1mm and length of 17.91mm, makes it suitable for space-constrained environments. Operating efficiently in a wide temperature range from -65 to 105°C, this connector is a versatile solution for your connectivity needs. Compliant with RoHS regulations, it is environmentally friendly, making it a sustainable choice for your projects. Whether for industrial machinery or electronic devices, this AMPMODU Housing Receptacle ensures consistent performance, making it an essential component for your connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-87456-2 | 16 MODIV HSG DR MRKD .100CL | ![]() |
| TE Connectivity 1-87499-3 | 08 MODIV HSG SR MRKD .100CL | ![]() |
| TE Connectivity 102107-2 | MOD IV PIN LP | ![]() |
| TE Connectivity 2-520184-4 | ULTRAFAST 250 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity 3-640706-1 | SL 156 CONTACT LP | ![]() |
| TE Connectivity 640250-7 | 07P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 66570-3 | 20DF PIN CONT. LP | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/07/2018 | E-17-017000 - Product Improvement. CHANGING MARKING PROCESS FROM A HOT INK STAMPED PROCESS TO A LASER MARKED PROCESS TO PROVIDE BETTER PERMANENCY OF MARKINGS. THIS IS A COSMETIC CHANGE ONLY. THERE IS NO EFFECT TO THE PERFORMANCE OF THE PART. IT IS A VISUAL DIFFERENCE ONLY. | Download | |||


