| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 102387-6 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Contact Material: | Beryllium Copper |
| Overall Height: | 7.23 mm[.285 in] |
| Overall Length: | 37.59 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 26 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .285 in, 7.23 mm |
| Stamped: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Center |
| Connector and Contact Terminate To: | Wire & Cable |
| Connector Length: | 1.48 in, 37.59 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Mating Connector Lock: | Without |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 010-1079-00 102387-6 |
| SKU: | AMP102387-6 |
102387-6
| Heilind Number: | AMP102387-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 102387-6 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Introducing our AMPMODU IV/V Housing Connector, a reliable solution for your electronic connections. This receptacle, with a 26-contact capacity and 2-row configuration, is designed for seamless integration into your PCB setup. Constructed with high-quality thermoplastic housing and beryllium copper contacts, it ensures durability and optimal performance. Meeting UL and CSA standards, it guarantees safety and quality. With a voltage rating of 250 VAC and amperage of 3A, it's suitable for various applications. Featuring a crimp termination method and black housing color, it offers ease of installation and a sleek aesthetic. Operating in a wide temperature range from -65 to 105°C, it's versatile for different environments. With RoHS compliance, you can trust in its environmental responsibility. Whether for industrial or commercial use, this connector is the perfect choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-102387-0 | 50 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 1-480318-0 | 02P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 102387-1 | 10 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 102387-3 | 16 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 102387-4 | 20 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 102387-9 | 40 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 103308-1 | 010 LOPRO HDR SP 15DP | ![]() |
| TE Connectivity 103653-2 | 03 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity 103653-3 | 04 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-2 | 03 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-3 | 04 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-4 | 05 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 205206-3 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 350777-1 | 02P UMNL PLUG HSG | ![]() |
| TE Connectivity 5205817-1 | KIT SCREWLOCK FEMALE | ![]() |
| TE Connectivity 745530-4 | 37 POS COVER KIT | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/25/2025 | PCN-25-240707 - Ship date Change. This PCN is to notify that the 'shipment date of the change' in PCN-25-234561 will be 25-April-2025 instead of 19-MAR-2026. Please note that this correction does not affect the product's specifications, design, or drawings. Previous Date: 19-MAR-26 Corrected Date: 09-April-2025 Attached PCN-25-234561 for Reference | Download | |||
| 03/19/2025 | PCN-25-234561 - Material Change. Moving back to previous resin PA66 and design (no step). Refurbishing the mold tool for Base Part Number 102387 to accommodate the resin change from LCP to PA66 and revert to the previous design to meet customer requirements | Download | |||
| 10/05/2024 | PCN-23-188815 - Drawing Update. Update PD and CD for the family based on the markup drawings attached, Change from low temp to high temp material due to process enhancement. | Download | |||
| 04/08/2024 | P-24-026006 - Material Change. Change of resin, new "step" added and TE logo. | Download | |||
| 07/29/2022 | PCN-22-137681 - Low to high temp material change. This is to notify customers that an existing low temperature housing material will be replaced with a high temperature LCP material. The use of the new material provides a functional advantage in high temperature applications. There will be no change to the product's form, fit, function. It operates under a certified quality management system. The transfer follows a strict procedure, which fully maintains the quality, ability to supply, and form-fit-function of the concerned products. | Download | |||
| 04/16/2018 | P-18-015308 - Manufacturing location change. Following Part Numbers will be transferred from an outside supplier to the TE Hermosillo Manufacturing plant. | Download | |||


