| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 102387-8 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Contact Material: | Beryllium Copper |
| Overall Height: | 7.23 mm[.285 in] |
| Overall Length: | 1.88 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 34 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .285 in, 7.23 mm |
| Stamped: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Center |
| Connector and Contact Terminate To: | Wire & Cable |
| Connector Length: | 1.88 in, 47.75 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Mating Connector Lock: | Without |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-42935-3931 102387-8 |
| SKU: | AMP102387-8 |
102387-8
Specifications
Detailed Description
Elevate your connectivity with our AMPMODU IV/V Housing, a high-performance component designed for seamless integration in electronic systems. This receptacle, with its 34 contacts in 2 rows, boasts UL E28476 and CSA LR7189 standards compliance, ensuring reliability and safety. Crafted from durable thermoplastic with beryllium copper contacts, it guarantees longevity and optimal performance. With a voltage rating of 250 VAC and an amperage of 3A, it's suitable for various industrial applications. Featuring a compact design, it offers easy crimp termination and a mating alignment system for hassle-free installation. The black housing, meeting UL 94V-0 flammability standards, complements its robust construction. Ideal for PCB integration, this connector operates flawlessly in a wide temperature range from -65°C to 105°C, making it a versatile solution for your connectivity needs. Trust in its quality, with RoHS compliance and stringent quality control measures in place. Elevate your projects with the AMPMODU IV/V Housing – the cornerstone of reliable connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-102387-0 | 50 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480710-0 | 15P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-640507-0 | 02P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 102387-1 | 10 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 102387-6 | 26 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 102387-9 | 40 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 1658622-4 | 20 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 206151-1 | 23-37 RECEPT STD SEX | ![]() |
| TE Connectivity 206306-1 | 23-37 RECEPT REV SEX | ![]() |
| TE Connectivity 206437-1 | CPC PLUG ASSEMBLY SIZE 23-57 | ![]() |
| TE Connectivity 323916 | TERMINAL,PIDG R 26-22 8 | ![]() |
| TE Connectivity 350781-1 | 06P UMNL CAP HSG | ![]() |
| TE Connectivity 5-87165-2 | LOCKING CLIP ASSY .025 SQ LP | ![]() |
| TE Connectivity 87666-2 | Cut Strip - MOD IV RECP PLTD 30 SEL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/05/2024 | PCN-23-188815 - Drawing Update. Update PD and CD for the family based on the markup drawings attached, Change from low temp to high temp material due to process enhancement. | Download | |||
| 04/08/2024 | P-24-026006 - Material Change. Change of resin, new "step" added and TE logo. | Download | |||
| 07/29/2022 | PCN-22-137681 - Low to high temp material change. This is to notify customers that an existing low temperature housing material will be replaced with a high temperature LCP material. The use of the new material provides a functional advantage in high temperature applications. There will be no change to the product's form, fit, function. It operates under a certified quality management system. The transfer follows a strict procedure, which fully maintains the quality, ability to supply, and form-fit-function of the concerned products. | Download | |||
| 04/16/2018 | P-18-015308 - Manufacturing location change. Following Part Numbers will be transferred from an outside supplier to the TE Hermosillo Manufacturing plant. | Download | |||


