| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 103455-1 |
| Series: | AMPMODU IV/V |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Insulation Resistance: | 5000 MΩ |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .03 - .1 mm², 27 - 32 AWG |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Applied_Pressure: | High |
| Wire Insulation Support: | With |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Gold Flash |
| Standards Met: | CSA LR7189 UL E28476 |
| Part Aliases: | 103455-1 |
| SKU: | AMP103455-1.P |
103455-1
Specifications
Detailed Description
Enhance connectivity with our MOD V RECP PLTD 30 AU Cut Strip, designed for seamless integration in AMPMODU IV/V series applications. This female connector, featuring crimp termination and gold-plated phosphor bronze contacts, ensures reliable performance in power and signal transmission. With CSA and UL certifications, it meets stringent quality standards. The 30µin gold plating in the contact mating area guarantees optimal conductivity, while its compatibility with 27-32 AWG wire sizes makes it versatile for various setups. RoHS compliant and boasting high dielectric strength, this connector is a dependable choice for industrial environments. With a package quantity of 12500, it's ideal for bulk requirements, offering efficiency and cost-effectiveness in installations.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-66098-8 | Cut Strip - III+ PIN,18-16,TIN STRIP | ![]() |
| TE Connectivity 102387-1 | 10 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 102387-9 | 40 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 171639-1 | MINI U-M-N-L SOCKET L.P | ![]() |
| TE Connectivity 172165-1 | 2 CIR UNIV M-N-L PLUG NATL | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 2-520335-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 281934-3 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 3-640427-3 | 03P MTA156 CONN ASSY 20AWG YEL | ![]() |
| TE Connectivity 3-641190-6 | 06P MTA100 CONN ASSY RED LF | ![]() |
| TE Connectivity 51863 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 53241-1 | PG SPR SPD 22-16COMM 22-18MIL8 | ![]() |
| TE Connectivity 770581-1 | 12P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 794617-2 | 2POS,MICRO MNL,RCPT HSG | ![]() |
| TE Connectivity 794617-8 | 8 Position, Receptacle, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-0, 3 mm [.118 in] Centerline, 2 Row, 250 VAC, Micro MATE-N-LOK | ![]() |
| TE Connectivity 794896-1 | 2 CIR MINI UMNL RND WIRE HOLES | ![]() |
| TE Connectivity 794954-2 | 2P RCPT VAL-U-LOK V2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


