| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-640427-3 |
| Series: | MTA 156 |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Strain Relief: | Strain Relief Included |
| Wire Type: | Stranded |
| Package Quantity: | 500 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 7 A |
| Number of Positions: | 3 |
| Housing Color: | Yellow |
| GPL: | 103 |
| Profile: | Standard |
| Mating Retention Type: | Locking Ramp |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.03 - 5.08 µm, 80 - 200 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 2.03 - 5.08 µm, 80 - 200 µin |
| Contact Underplating Material: | Nickel |
| Connector Height: | .355 in, 9.02 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board, Wire & Cable |
| Product Code: | 1524 |
| Number of Power Positions: | 3 |
| Wire Size: | 20 AWG, .517 mm² |
| Contact Layout: | Inline |
| Connector Length: | 11.89 mm, .468 in |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Underplating Thickness: | 30 µin, .762 µm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Cable Exit Angle: | 90° |
| Accepts Wire Insulation Diameter: | .095 in, 2.41 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Wire/Cable IDC Installation Type: | Closed End |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-640427-3 |
| SKU: | AMP3-640427-3 |
3-640427-3
Specifications
Detailed Description
Enhance power connectivity with this MTA 156 series connector, featuring CSA and UL standards compliance for reliable performance. Constructed with durable nylon housing and copper alloy contacts, it ensures secure cable attachment via insulation displacement crimp (IDC) termination. With a pitch of 3.96mm and a voltage rating of 600V AC, it's suitable for power applications. This connector accommodates 20 AWG stranded wires, offering three inline positions for efficient power transmission. The yellow housing and strain relief mechanism provide added durability and ease of use. Operating in a wide temperature range from -55 to 105°C, it's ideal for various environments. RoHS compliant and with matte tin plating, it meets international regulatory requirements and ensures long-lasting performance. With 500 units in a packaging quantity, it's perfect for industrial applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1658621-1 | 60 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 1-480702-0 | 04P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 2-520335-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 3-1437290-7 | 3900113-2621=PLUG HOUSING ASSY | ![]() |
| TE Connectivity 3-640426-3 | 03P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-640426-4 | 04P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-640427-2 | 02P MTA156 CONN ASSY 20AWG YEL | ![]() |
| TE Connectivity 3-641435-3 | 03P MTA156 CONN ASSY ORNG | ![]() |
| TE Connectivity 499252-7 | 060 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 53894-2 | HSG ASSY,PWR LK,SRS1,1 POS,BLK | ![]() |
| TE Connectivity 640551-3 | 03P MTA156 COVER | ![]() |
| TE Connectivity 643067-3 | 03P MTA156 MOLDED COVER | ![]() |
| TE Connectivity FX1901-0001-0200-L | 200 LBF COMPRESSION LOAD CELL 100MV | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/22/2023 | PCN-23-172806 - MFG/ Process improvement. Standardization of MTA Receptacle Housing colorant s. Customer s may see slight color variation on the Receptacle housings. This change is visual only and will not impact product performance | Download | |||
| 02/01/2023 | PCN-23-164159 - Manufacturing location change. The listed part numbers will be transferred from TE Connectivity China to TE Connectivity USA location. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance | Download | |||
| 03/01/2020 | E-20-000820 - Manufacturing process change. Global standardization of housing colorant - this change will not impact product performance. | Download | |||
| 10/15/2018 | E-18-010882-C - Partial Cancellation of E-18-010882. This is not a full cancellation PCN. Simply removing all of the part numbers for 640427. Those parts were a different color and are not affected by this change request. They were added incorrectly to the verbiage of the PCN. | Download | |||
| 08/01/2018 | E-18-010882 - Product Improvement. Previous color used will no longer be available. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


