| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 104480-9 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy C7025 |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Insulation Resistance: | 5000 MΩ |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Applied_Pressure: | Standard |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .025 - .06 in, .64 - 1.52 mm |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Tin-Lead over Nickel |
| Wire Contact Termination Area Plating Thickness: | 50 µin |
| Standards Met: | UL E28476 CSA LR7189 |
| Part Aliases: | 104480-9 |
| SKU: | AMP104480-9 |
104480-9
Specifications
Detailed Description
Enhance connectivity with our Short Point Receptacle Contact LP, designed for high-performance applications in the AMPMODU IV/V series. This female connector, meeting UL E28476 and CSA LR7189 standards, ensures reliable power and signal transmission with its 3A amperage and 300V AC voltage rating. Featuring a crimp termination method and copper alloy C7025 contact material plated with gold, it guarantees secure and efficient wire connections. With a package quantity of 1000, this industrial-grade connector is ideal for various circuit applications and operates flawlessly in temperatures ranging from -65 to 105°C. Its insulation resistance of 5000 MΩ and dielectric withstand voltage of 750V make it a durable and safe choice for your projects. Accepted wire sizes range from 26 to 22 AWG, with insulation diameters from .025 to .06 inches. Designed for compatibility with discrete wires, it offers a reliable solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-770902-0 | Cut Strip - MINI UMNL SOK 26-22 AWG AU | ![]() |
| TE Connectivity 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-3 | 04 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-6 | 07 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 282189-1 | SPLASH PROOF CONN. W.S.L. | ![]() |
| TE Connectivity 3-640426-2 | 02P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-640426-4 | 04P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 31890 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 323986 | TERMINAL,PIDG R 24-20 6 | ![]() |
| TE Connectivity 350550-1 | UMNL SOK 20-14 PTPBR L/P | ![]() |
| TE Connectivity 66602-2 | III+ PIN,18-14,30AU/FL,LP | ![]() |
| TE Connectivity 86286-1 | KEYING PLUG | ![]() |
| TE Connectivity 87165-1 | LOCKING CLIP ASSY .025 SQ LP | ![]() |
| TE Connectivity RNF-100-3/16-BK-STK | RNF-100-3/16-BK-STK NB19392001 | ![]() |


