| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1217330-1 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | 3/8 |
| Material: | Brass |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, 1624 - 4106 CMA, 1 - 2.5 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP1217330-1 |
1217330-1
| Heilind Number: | AMP1217330-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1217330-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with this Ring Tongue terminal designed for 16-14 AWG wire. Crafted from durable brass and featuring a 3/8 stud size, it ensures secure and reliable performance. With an operating temperature range of -40 to 110°C (-40 to 230°F), it's suitable for diverse environments. The straight orientation and open barrel design facilitate easy installation, while its RoHS compliance underscores its quality. Ideal for various applications, this terminal guarantees efficient conductivity, making it a must-have in your toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-7 | CABLE CLAMP KIT, BULK PKG | ![]() |
| TE Connectivity 2-520261-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 2-520263-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 206430-1 | RECPT, SZ 11-4, CPC | ![]() |
| TE Connectivity 206433-1 | CPC RECPT ASSEMBLY SIZE 11-8 | ![]() |
| TE Connectivity 206434-1 | CPC PLUG ASSEMBLY SIZE 11-8 | ![]() |
| TE Connectivity 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 40524 | RING TERMINAL 12-10 AWG TPBR | ![]() |
| TE Connectivity 42100-2 | FF 250 REC 18-14AWG TPBR | ![]() |
| TE Connectivity 60774-2 | SPADE TERMINAL 18-14 AWG TPBR | ![]() |
| TE Connectivity 61863-2 | RING CRIMP 18-14 AWG TPBR | ![]() |
| TE Connectivity 640416-2 | BLADE TAB 250 18-14AWG TPBR | ![]() |
| TE Connectivity 66504-4 | HD 20 DF SOCKET PLTD | ![]() |


