| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 60774-2 |
| Contact Material: | Brass |
| Overall Length: | 20.32 mm, .8 in |
| Stud Size: | #8, M4 |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, 1624 - 4106 CMA, .8 - 2.08 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Product Type: | Spade Tongue |
| Terminal Angle: | Straight |
| SKU: | AMP60774-2 |
60774-2
Specifications
Detailed Description
Enhance your electrical connections with these durable SPADE TERMINAL 18-14 AWG TPBR connectors. Crafted from high-quality brass, they ensure reliable performance. With an overall length of 0.8 inches (20.32 mm) and a #8 (M4) stud size, they offer a secure fit. Operating flawlessly in temperatures ranging from -40 to 110 °C (-40 to 230 °F), these terminals are suitable for various environments. Designed for 14-18 AWG wire sizes, they accommodate 1624-4106 CMA (.8-2.08 mm²) conductors. The straight orientation and open barrel type facilitate easy installation. RoHS compliant and ideal for a range of applications, these spade tongue terminals guarantee efficiency and longevity in your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-66331-4 | III+ SKT,24-20,TIN,STRIP | ![]() |
| TE Connectivity 1217330-1 | RING TONGUE 16-14 AWG TPBR | ![]() |
| TE Connectivity 2-520261-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 2-520263-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 211768-1 | CPC PLUG ASSEMBLY SIZE 17-9 | ![]() |
| TE Connectivity 3-520116-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-770476-1 | SL156 RECPT, SNNI/PHBZ | ![]() |
| TE Connectivity 31818 | SOLIS BUTT 22-16 COMM 22-18MIL | ![]() |
| TE Connectivity 350777-1 | 02P UMNL PLUG HSG | ![]() |
| TE Connectivity 42100-2 | FF 250 REC 18-14AWG TPBR | ![]() |
| TE Connectivity 42460-2 | FF 250 TAB 18-14AWG TPBR | ![]() |
| TE Connectivity 42751-2 | RING CRIMP 16-14 AWG TPBR | ![]() |
| TE Connectivity 60771-1 | RING CRIMP 18-14 AWG BR | ![]() |
| TE Connectivity 60773-2 | SPADE TERMINAL 18-14 AWG TPBR | ![]() |
| TE Connectivity 62358-1 | 080 DIA PIN 24-20 010TPBR | ![]() |


