| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1241965-6 |
| Color: | Natural |
| Series: | RAST 5 IDC Connectors |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | PA 6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .197 in, 5 mm |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 2000 |
| Lock Type: | Latch |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| GPL: | JJ4 |
| Mating Retention Type: | Lock |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 13.9 mm, .547 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H311 |
| Lock Style: | Exterior |
| Keying Rib Cavity Number (Between or At): | 3c,6d |
| Connector Length: | 1 in, 25.5 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Closed |
| RAST Version: | 06-A |
| Locking Latch Between Cavity Number: | 1&2, 4&5 |
| Polarizing Rib Location: | 1b |
| Glow Wire Rating: | Glow Wire |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1241965-6 |
| SKU: | AMP1241965-6 |
1241965-6
Specifications
Detailed Description
Introducing the STD-TIMER GEH 6P, a standard timer housing designed for RAST 5 IDC Connectors. This natural-colored receptacle features a single row with six positions, suitable for power and signal applications. With a pitch of 5mm and termination via crimping, it ensures secure cable mounting without strain relief. Constructed from UL 94V-2 rated PA 6 material, it guarantees durability and safety in operation. The connector, measuring 13.9mm in height, is designed for wire-to-board installations, offering ease of assembly. Its keyed mating alignment and latch mechanism provide secure connections, while its RoHS compliance reflects our commitment to environmental responsibility. Ideal for appliances and various electronic devices, this connector is a reliable solution for your PCB socket receptacle needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1241965-4 | ![]() | |
| TE Connectivity 2322912-6 | ![]() | |
| TE Connectivity 4-1241959-4 | ![]() |


