| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1375819-2 |
| Series: | Economy Power |
| Amperage: | 4 A |
| Gender: | Female |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .13 - .33 mm², 26 - 22 AWG |
| Connector System: | Wire to Board |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Accepts Wire Insulation Diameter: | .035 - .065 in, .89 - 1.65 mm |
| Contact Retention: | With |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Gold Flash |
| Wire Contact Termination Area Plating Thickness: | .38 µm |
| Contact Retention Type in Housing: | Locking Lance |
| Part Aliases: | 1375819-2 |
| SKU: | AMP1375819-2 |
1375819-2
Specifications
Detailed Description
Enhance your connectivity with the CST-100 II CONTACT 15 GOLD PLT from our Economy Power series. This female socket, suitable for cable mount (free-hanging) applications, offers reliable performance with a 4A amperage rating and a durable construction featuring phosphor bronze contact material. With a gold-plated mating area and nickel underplating, it ensures efficient signal transmission even in demanding environments. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), this contact is ideal for various circuit applications. Its crimp termination method and compatibility with 26-22 AWG wire sizes make installation hassle-free. RoHS compliant, it adheres to environmental standards, making it a sustainable choice for your projects. With a package quantity of 5500, it's a cost-effective solution for bulk requirements. Upgrade your wire-to-board connections with this high-quality contact.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1123722-5 | 3.96 EP PLUG HSG 5P(NATURAL) | ![]() |
| TE Connectivity 1-480318-0 | 02P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 103653-5 | 06 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity 1375819-2 | Cut Strip - CST-100 II CONTACT 15 GOLD PLT | ![]() |
| TE Connectivity 1375820-2 | CST-100 II HOUSING 2 POS | ![]() |
| TE Connectivity 1375820-3 | CST-100 II HOUSING 3 POS | ![]() |
| TE Connectivity 1375820-4 | CST-100 II HOUSING 4 POS | ![]() |
| TE Connectivity 1658613-2 | 25 POS HDF PLUG, MS, LEAD FREE | ![]() |
| TE Connectivity 205840-3 | CPC RECPT ASSEMBLY SIZE 17-28 | ![]() |
| TE Connectivity 206043-5 | CPC RECPT ASSEMBLY SIZE 17-14 | ![]() |
| TE Connectivity 350767-1 | 03P UMNL CAP HSG V0 | ![]() |
| TE Connectivity 35109 | TERMINAL,PIDG R 12-10 10 | ![]() |
| TE Connectivity 36152 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 499252-9 | 014 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 66331-8 | III+ SKT,24-20,30AU/FL,STRIP | ![]() |
| TE Connectivity 770849-4 | 04P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity 87077-2 | MOD IV KEYING PLUG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2020 | PCN-20-101112 - Revision synchronization. Please be aware the listed Part numbers have been updated for Revision synchronization. No change to actual product | Download | |||
| 11/01/2019 | P-19-017900 - The following part numbers are currently single source manufactured at TE Qingdao, China. These parts will be dual source manufactured at TE Qingdao, China and TE Lickdale, USA in the future. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


