36152

Heilind Number:AMP36152
Manufacturer:TE Connectivity
Manufacturer Number:36152
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PIDG R 22-16 COMM 22-18 MIL 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 36152
Series:PIDG
Voltage:300 V
Stud Size:M3.5
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP36152

Detailed Description

Enhance your electrical connections with our PIDG R 22-16 COMM 22-18 MIL 6 terminals, designed for optimal performance in industrial settings. These straight-oriented terminals feature a closed barrel for secure wire connections, accommodating wire sizes ranging from 22 to 16 AWG. With a voltage rating of 300V and operating temperature range of 105°C (221°F), they ensure reliable operation even in demanding environments. Insulated for added safety and compliance with RoHS standards, these terminals are perfect for a wide range of applications. Upgrade your connectivity solutions with our Rings & Spades terminal offerings.