| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1375819-2 |
| Series: | Economy Power |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 5500 |
| GPL: | 104 |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .13 - .33 mm², 26 - 22 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Contact Retention: | With |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Gold Flash |
| Wire Contact Termination Area Plating Thickness: | .38 µm |
| Contact Retention Type in Housing: | Locking Lance |
| Part Aliases: | 1375819-2 |
| SKU: | AMP1375819-2.P |
1375819-2
Specifications
Detailed Description
Enhance connectivity with our CST-100 II CONTACT 15 GOLD PLT, a vital component for efficient signal transmission in various applications. Featuring a female gender and crimp termination method, this contact ensures secure and reliable connections. Crafted from high-quality phosphor bronze with a gold plating, it offers excellent conductivity and durability. With a voltage rating of 250 VAC, it meets stringent performance standards. Suitable for wire sizes 26-22 AWG, it accommodates a wide range of cables. Its gold flash plating in the contact termination area guarantees low contact resistance, while the nickel underplating adds to its longevity. Designed for wire-to-board connectors, it is a versatile solution for your connectivity needs. RoHS compliant and lead-free solder process capable, it aligns with environmental standards. With a package quantity of 5500, it's ideal for bulk applications. Upgrade your systems with the CST-100 II CONTACT 15 GOLD PLT and experience seamless connectivity like never before.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-87631-6 | 20 MODIV HSG DR MRKD .100 POL | ![]() |
| TE Connectivity 1375819-2 | CST-100 II CONTACT 15 GOLD PLT | ![]() |
| TE Connectivity 1375820-3 | CST-100 II HOUSING 3 POS | ![]() |
| TE Connectivity 1375820-4 | CST-100 II HOUSING 4 POS | ![]() |
| TE Connectivity 1586359-2 | 02P MINIUMNL GANG WIRE SEAL DR | ![]() |
| TE Connectivity 1658657-1 | KIT,HDP-20,ENCLSUR,PLUG,SIZE 2 | ![]() |
| TE Connectivity 2-746610-2 | 014 DIP PLUG 100CL TIN | ![]() |
| TE Connectivity 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 31807 | TERMINAL,SOLIS R 8 10 | ![]() |
| TE Connectivity 31880 | PIDG R 22-16 COMM 22-18 MIL 4 | ![]() |
| TE Connectivity 350851-2 | UMNL SOK 24-18 AUNIBR | ![]() |
| TE Connectivity 35109 | TERMINAL,PIDG R 12-10 10 | ![]() |
| TE Connectivity 640582-1 | 08P UMNL PLUG HSG | ![]() |
| TE Connectivity 66506-3 | 20 DF PIN | ![]() |
| TE Connectivity 828905-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| TE Connectivity 87631-5 | 10 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity TAT-125-1/8-0-STK | NB13982001 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2020 | PCN-20-101112 - Revision synchronization. Please be aware the listed Part numbers have been updated for Revision synchronization. No change to actual product | Download | |||
| 11/01/2019 | P-19-017900 - The following part numbers are currently single source manufactured at TE Qingdao, China. These parts will be dual source manufactured at TE Qingdao, China and TE Lickdale, USA in the future. | Download | |||


