1394324-1

Heilind Number:AMP1394324-1
Manufacturer:TE Connectivity
Manufacturer Number:1394324-1
ECAD Model:
3D Model

Description:

2,5MM STIFTSTECK 2P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1394324-1
Color:Black
Pitch:.276 in, 7 mm
IP Rating:IP69K
Number of Positions:4
Cable Exit Angle:Other
Connector Position Assurance Capable:No
Product:Automotive, Truck, Bus, & Off-Road Housings
SKU:AMP1394324-1

Detailed Description

Enhance the functionality and safety of your automotive, truck, bus, or off-road vehicle with our high-performance housing accessory. Designed for rugged environments, this IP69K-rated black housing features a 7mm pitch (.276 in) and accommodates up to 4 positions, ensuring seamless connectivity. With a unique cable exit angle and RoHS compliance, it guarantees efficient and environmentally friendly operation. Perfect for automotive connectors and accessories, this essential component is a must-have for any vehicle maintenance or upgrade project.