| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 965576-1 |
| Color: | Black |
| Accessory Type: | Cover - Cable Exit |
| Strain Relief: | Strain Relief Included |
| Body Material: | Polyamide |
| Number of Positions: | 4, 7 |
| GPL: | J93 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J673 |
| Connector System: | Wire to Board, Wire-to-Device |
| Cable Exit Angle: | 90° |
| Bundle Diameter: | 12 mm, .472 in |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | EG9726-000,AMP-0-0965576-1 965576-1 |
| SKU: | AMP965576-1 |
965576-1
Specifications
Detailed Description
Enhance cable management in industrial and commercial transportation applications with the ABDECKKAPPE 90GRD Cover. Crafted from durable black Polyamide material, this accessory ensures reliable strain relief for up to 4 positions at a 90° cable exit angle. With a wide operating temperature range of -40 to 120°C (-40 to 248°F), it guarantees performance in various environments. Compliant with RoHS standards, it offers peace of mind for environmentally conscious projects. Packaged in a convenient carton, it is ready for efficient installation in wire to board or wire-to-device connector systems. Elevate your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-1393310-7 | VCF4-1001=CONNECTOR,HOUSING | ![]() |
| TE Connectivity 3-1564526-1 | 18POS,TAB 1.6X0.6,TAB HSG,ASSY | ![]() |
| TE Connectivity 321298 | TERMINAL,SOLIS R 6 10 | ![]() |
| TE Connectivity 770583-1 | 16P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 770680-4 | 23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 4 | ![]() |
| TE Connectivity 776164-1 | 35POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity 776427-1 | AS 16, 2P PLUG ASSY, KEY 1 | ![]() |
| TE Connectivity 776429-1 | AS 16, 3P PLUG ASSY, KEY 1 | ![]() |
| TE Connectivity 776433-3 | AS 16, 6P PLUG ASSY, KEY 3 | ![]() |
| TE Connectivity 794821-1 | 08P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 828920-1 | EINZELADERDICHTUNG | ![]() |
| TE Connectivity 828922-1 | 2,5MM CAVITY PLUG FOR 5,4MM DI | ![]() |
| TE Connectivity 9-1563172-9 | 58POS, MIXED,REC HSG,ASSY | ![]() |
| TE Connectivity 928343-6 | STD-TIM GEH 6P | ![]() |
| TE Connectivity 967634-1 | 2. RETAINER FOR 18POS | ![]() |
| TE Connectivity 967650-1 | 1.5MM BU-STE KPL 7P | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/10/2025 | PCN-25-261149 - Location Change. This is a notification only that our current shipping location will change as described Current location: TE Connectivity Corporation El Paso Distribution Center, 1740 Joe Battle Blvd. Bldg 3, El Paso TX 79936 USA (DUNS 119171131), New location: ML1 Hermosillo, HL30-HL40 Distribution Center Address: Corcom /Calle Latitud Sur No. 74, Parque Industrial Latitud, Hermosillo, Sonora, M xico, C.P. 83175 (DUNS Code: 81-2819-636). Tucson Cross-Dock Address: TE Connectivity / ILS, 8350 East Old Vail Road, Tucson, AZ, 85747 USA. No fit/form/function change, No manufacturing location change, No materials change related to this notification. | Download | |||
| 09/15/2022 | PCN-22-128711 - Postponement of material change. we hereby inform you of the implementation postponement of the material change announced through PCN E-20-014128 for the part number(s) listed below. REASON OF CHANGE: This implementation delay is necessary to guarantee the smooth change over to the new material. IMPORTANT: The current and previous revisions of this part can be used interchangeably in the field. The change(s) are being phased in gradually and previous revision can remain stocked until use. Shipments of both configurations may be mixed. | Download | |||
| 05/23/2022 | P-22-022569 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity Belgium bv to ICT TE Tangier | Download | |||
| 04/09/2021 | E-20-014128 - Material change. Major Change: Product Material Change to PA6 DIN CAP 90 DEG & 180 DEG. | Download | |||


