| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1443996-2 |
| Accessory Type: | Cover |
| Pitch: | .307 in, .32 in, 7.8 mm, 8.13 mm |
| IP Rating: | IP67 |
| Number of Positions: | 27, 38, 49, 60 |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Sealable: | Yes |
| Part Aliases: | 1443996-2 |
| SKU: | AMP1443996-2 |
1443996-2
Specifications
Detailed Description
Enhance the durability and functionality of your automotive connectors with this essential COVER. Designed for 60 POS installations without a fuse holder, it ensures optimal performance in demanding environments. With a pitch of .32 in and .307 in (7.8 mm and 8.13 mm), it guarantees secure connections, while its IP67 rating offers reliable protection against dust and water ingress. Suitable for industrial and commercial transportation applications, this accessory is a must-have for maintaining the integrity of your connections. Operating flawlessly in temperatures ranging from -40 to 125 °C (-40 to 257 °F), it is built to withstand harsh conditions. Rest assured of its compliance with RoHS standards, making it an environmentally friendly choice for your projects. Upgrade your automotive setup with this high-quality COVER and experience seamless connectivity like never before.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1418390-1 | 4 POS AMP MCP 2.8 REC HSG | ![]() |
| TE Connectivity 1-1418883-1 | 62.POS.MIXED REC.HSG | ![]() |
| TE Connectivity 1-967281-1 | MICRO-T2/JPT GEH42P | ![]() |
| TE Connectivity 1418882-1 | COVER FOR 62POS.REC.HSG | ![]() |
| TE Connectivity 1443997-1 | BASE ASSEMBLY, 60 POSITION, BB | ![]() |
| TE Connectivity 154719 | 250 HSG. PL MKI REC. BLACK | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 281934-2 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 282080-1 | AMP SUPERSEAL 1.5 SERIES 2P PL | ![]() |
| TE Connectivity 282105-1 | AMP SUPERSEAL 1.5 SERIES 3P CA | ![]() |
| TE Connectivity 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-520406-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 322870 | TERMINAL,SOLIS R 2 5/16 | ![]() |
| TE Connectivity 33465 | TERMINAL,SOLIS R 6 1/4 | ![]() |
| TE Connectivity 828904-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| TE Connectivity 929939-3 | JPT REC 2.8 Contact SWS Sn | ![]() |
| TE Connectivity 936054-1 | CAVITY PLUG(ECU 40P&81P ASSY) | ![]() |
| TE Connectivity 963531-1 | BLINDSTOPFEN | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2022 | PCN-22-132466 - Packaging Change. changing the packaging for the part number(s) listed below. The change is necessary to achieve proper packaging standards in the current manufacturing location. The new packaging dimension is 547.7 X 335.0 X 277.2mm (LxWxH). Standard Package Quantity will not change. Product drawings are not affected and the change does not impact product performance. The current and previous packaging revision can be used interchangeably in the field. The change(s) are being phased in gradually and previous revision can remain stocked until use. Shipments of both configurations may be mixed. | Download | |||
| 07/18/2017 | P-17-014446 - Manufacturing location change. Production capabilities of the following Part Numbers will be transferred from TEC Automotive to TEC Industrial Commercial Transportation plant within the TE Empalme, Mexico campus. | Download | |||
| 02/28/2014 | P-14-009871 - Document clarification. | Download | |||


