| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1418390-1 |
| Series: | HDSCS |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .236 in, 6 mm |
| Voltage: | 60 V DC |
| IP Rating: | IP67 |
| Row Spacing: | .299 in, .339 in, .354 in, 7.6 mm, 8.6 mm, 9 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 4 |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| Connector System: | Wire to Wire |
| Length: | 1.693 in |
| Cable Exit Angle: | Other |
| Height: | 1.23 in, 31.25 mm |
| Width: | 1.012 in, 25.7 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector: | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1418390-1 |
| SKU: | AMP1-1418390-1 |
1-1418390-1
Specifications
Detailed Description
Enhance signal connectivity in industrial and commercial transportation settings with this HDSCS housing for female terminals. Designed for reliability, it features a two-row configuration with a 6mm pitch and IP67 rating, ensuring protection against dust and water ingress. With a high operating temperature range of -40 to 140°C, it guarantees performance in extreme conditions. The black PBT GF body material meets UL 94V-0 flammability standards, while the included polarization and terminal position assurance offer added security. Suitable for 12V, 24V, 42V, and 60V applications, this connector system is essential for maintaining seamless functionality in automotive environments. Its compact dimensions, at 1.693 inches in length, 1.23 inches in height, and 1.012 inches in width, make it easy to integrate, while the sealable design further enhances its durability. Trust in this product for efficient and long-lasting circuit connections in demanding automotive scenarios.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1418883-1 | 62.POS.MIXED REC.HSG | ![]() |
| TE Connectivity 1-1703639-1 | 12POS,AMP MCP1.5K,REC HSG,ASSY | ![]() |
| TE Connectivity 1-967325-1 | 2,5MM BU-GEH 4P | ![]() |
| TE Connectivity 154719 | 250 HSG. PL MKI REC. BLACK | ![]() |
| TE Connectivity 2-1418390-1 | 4 POS AMP MCP 2.8 REC HSG | ![]() |
| TE Connectivity 281934-2 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 282080-1 | AMP SUPERSEAL 1.5 SERIES 2P PL | ![]() |
| TE Connectivity 3-520406-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 327639 | SPLICE BUTT PIDG 12-10/22-18 | ![]() |
| TE Connectivity 33463 | TERMINAL,SOLIS R 8 3/8 | ![]() |
| TE Connectivity 770678-1 | SEAL PLUG, AMPSEAL | ![]() |
| TE Connectivity 776273-1 | 14POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity 828904-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| TE Connectivity 828904-2 | SINGLE WIRE SEAL FOR J.P.T.CON | ![]() |
| TE Connectivity 828920-1 | EINZELADERDICHTUNG | ![]() |
| TE Connectivity 828922-1 | 2,5MM CAVITY PLUG FOR 5,4MM DI | ![]() |
| TE Connectivity 963531-1 | BLINDSTOPFEN | ![]() |
| TE Connectivity 964972-1 | EINZELLEITERDICHTNG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2027 | PCN-26-273206 - Tool Duplication. adding new capacity tooling for Receptacle Housings and will be located in Morocco for the part numbers listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days (or per contract with TE) of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. | Download | |||
| 11/10/2025 | PCN-25-261149 - Location Change. This is a notification only that our current shipping location will change as described Current location: TE Connectivity Corporation El Paso Distribution Center, 1740 Joe Battle Blvd. Bldg 3, El Paso TX 79936 USA (DUNS 119171131), New location: ML1 Hermosillo, HL30-HL40 Distribution Center Address: Corcom /Calle Latitud Sur No. 74, Parque Industrial Latitud, Hermosillo, Sonora, M xico, C.P. 83175 (DUNS Code: 81-2819-636). Tucson Cross-Dock Address: TE Connectivity / ILS, 8350 East Old Vail Road, Tucson, AZ, 85747 USA. No fit/form/function change, No manufacturing location change, No materials change related to this notification. | Download | |||
| 04/17/2025 | PCN-25-241624-C - Cancellation of PCN-22-137114. No upcoming manufacturing location change. Notification has already been made with PCN-22-137472. | Download | |||
| 04/15/2025 | PCN-22-137114 - Location Change. TE Connectivity Woert, Germany to TE Connectivity Tangier, Morocco. Components and finished goods will have TE INTERNAL validation & RELEASE only to initiate shipment to avoid any potential line stops at customer side. TE Connectivity will remain the same quality controls. These PNs are TE proprietary designs, therefore considered catalog/general market product. TE reserves the right to move tools back to the prior manufacturing location based on business need. PPAP requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. No samples will be provided as TE consider parts to be exchangeable independent from type and location of assembly process. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawings are not affected. | Download | |||
| 12/09/2023 | PCN-23-194559 - Document Clarity. Please be aware the listed documents have been updated to improve clarity (not affecting specification of product). The Industrial and Commercial Transportation business unit of TE Connectivity is making a minor drawing change to correct the weight indication for the product drawing listed below. | Download | |||
| 08/30/2023 | PCN-23-173866 - Supplier Change. TE Connectivity is approving an alternative PBT-GF30 material for the part numbers listed below. These part numbers are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawings are not affected. | Download | |||
| 02/28/2023 | PCN-23-165557 - Packaging Change. TE Connectivity is changing the packaging for the part numbers listed below. AddiƟonal layers of paper cushion and a plastic bag will be added to the carton box. Packaging dimension, the MOQ and Standard Package Quantity will not change. Product drawings are not affected. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAPs will not be submitted for this change since product fit, form and function is not affected. | Download | |||
| 02/28/2023 | PCN-23-165577 - Packaging change. TE Connectivity is changing the packaging for the part numbers listed below. Additional layers of paper cushion and a plastic bag will be added to the carton box. Packaging dimension, the MOQ and Standard Package Quantity will not change. Product drawings are not affected. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAPs will not be submitted for this change since product fit, form and function is not affected. | Download | |||
| 10/09/2022 | P-22-022866 - Tool Duplication. For the following parts we have built a Duplication tool : 21-1963795 | Download | |||
| 08/11/2022 | P-22-022816 - Tool Duplication. we hereby inform you about a tool Duplication of a molding tool for the above mentioned part-Numbers. As result of our continuous strive for quality improvements of our production, we hereby inform you upfront about a Duplication tool, which is under construction in order to meet all specification requirements | Download | |||
| 07/31/2022 | PCN-22-136537 - Location Change. transferring manufacturing of the part number(s) (PNs) listed below from TE Connectivity Woert, Germany to TE Connectivity Tangier, Morocco. Components and finished goods will have TE INTERNAL validation & RELEASE only to initiate shipment to avoid any potential line stops at customer side. TE Connectivity will remain the same quality controls. | Download | |||
| 07/31/2022 | PCN-22-137472 - Manufacturing location change. TE Connectivity is transferring manufacturing of the part number(s) (PNs) listed below from TE Connectivity Woert, Germany to TE Connectivity Tangier, Morocco. Components and finished goods will have TE INTERNAL validation & RELEASE only to initiate shipment to avoid any potential line stops at customer side. TE Connectivity will remain the same quality controls. These PNs are TE proprietary designs, therefore considered catalog/general market product. TE reserves the right to move tools back to the prior manufacturing location based on business need. PPAP requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. No samples will be provided as TE considers parts to be exchangeable independent from type and location of assembly process. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawings are not affected. Reason for Changes: This change is necessary to ensure capacity and prevent future supply chain disruptions in EMEA. The change does not impact performance, form, fit and function. | Download | |||
| 04/25/2022 | PCN-22-136862 - Cancellation of PCN-22-136537. | Download | |||
| 12/05/2021 | PCN-21-121527 - alternative material. The alternate material is also a MVQ material similar to the current material in production. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s) are not affected by this change. REASON FOR CHANGE: Dear Customer, Due to the current generalized resin shortage situation we hereby inform you of this alternative MVQ material usage for the products mentioned within this notification. Preliminary test successfully passed! Additional test are running, and we do not expect impact on function as material compares favorably. There is no change on fit and form. With excess of precaution, TE is running additional testing expected to be completed by March 2022. Parts can be identified with production date 340/21 until 59/22 (day/year) from German manufacturing plant. Parts made of the alternative material are interchangeable. IMPORTANT: Part revision increase is not required for this change. | Download | |||
| 10/16/2021 | PCN-21-115758 - Adding new capacity assembly tooling. TE Connectivity is adding new capacity assembly tooling to Tyco Electronics Technology (Suzhou Industrial Park) Co., Ltd. First Branch for the HDSCS product series for the part numbers listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawings are not affected. | Download | |||
| 10/04/2021 | PCN-21-111335 - Manufacturing location Added. TE Connectivity is adding a manufacturing location for subcomponents of HDSCS Assemblies for the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s) are not affected by this change | Download | |||
| 08/31/2021 | PCN-21-107566 - New capacity tooling and Manufacturing locations added. The Industrial and Commercial Transportation business unit of TE Connectivity is adding new capacity tooling for 4 POS AMP MCP 2.8 REC HSG with an additional manufacturing location in TE plant India for the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. | Download | |||
| 08/02/2021 | P-21-021183 - Manufacturing location change. Following Part Numbers will be transferred from | ||||
| 04/11/2021 | PCN-21-101563 - Adding 2nd Source Material. The ICT business unit of TE is adding a 2nd source material for the part numbers listed, he change is necessary to avoid material shortages. The change does not impact performance. IMPORTANT: The current and previous revisions of these parts can be used interchangeably in the field. The change(s) are being phased in gradually and previous revision can remain stocked until use. Shipments of both configurations may be mixed. | Download | |||
| 03/18/2021 | PCN-21-101249 - Additional manufacturing location. We inform you about a transfer of tools.The transfer follows a strict procedure,which fully maintains quality, ability to supply and form-fit-function of the concerned products.Additional manufacturing location is added for sub-components of following Part Numbers which are coming from TE Connectivity Dinkelsb hl: | Download | |||
| 05/10/2019 | P-18-016209 - Tool Duplication. As a result of our continuous strive for capacity increase of our production, we hereby inform you upfront about a new tool 21-1780759, which is under construction In order to meet all specification requirements to cover increasing market demand and which will run in addition to the current one. | Download | |||
| 05/10/2019 | P-18-016210 - Tool Duplication. As a result of our continuous strive for capacity increase of our production, we hereby inform you upfront about a new tool 21-1780760, which is under construction In order to meet all specification requirements to cover increasing market demand and which will run in addition to the current one. | Download | |||
| 05/10/2019 | P-18-016211 - Tool Duplication. As a result of our continuous strive for capacity increase of our production, we hereby inform you upfront about a new tool 20-1780775, which is under construction In order to meet all specification requirements to cover increasing market demand and which will run in addition to the current one. | Download | |||
| 07/13/2018 | P-18-015957 - Duplication of molding tools (except silicon mold tools) in TE China/ Suzhou plant for automated assembly process in order to respond to demand increase. | Download | |||
| 07/10/2018 | P-18-015932 - Manufacturing Location Change. This change was to help alleviate the constraints by adding assembly and molding capacity in TE China/Suzhou plant, in order to respond to demand increase. | Download | |||
| 07/10/2018 | P-18-015945 - Manufacturing Location Change. (Please ignore the PCN for P-18-015932 and P-18-015933). | Download | |||
| 03/12/2018 | P-17-015172 - Manufacturing location change. Following Part Numbers will be transferred from TE EMEA to TE China/Suzhou plant. | Download | |||
| 01/19/2018 | P-17-015171 - Manufacturing location change. Following Part Numbers will be transferred from TE EMEA to TE China/Suzhou plant. | Download | |||
| 01/19/2018 | P-17-015220 - Capacity expansion to a 2nd source in TE China/Suzhou plant. Molding of components will stay in EMEA. A TE-internal release test based on the relevant part specifications will be executed before delivery. Upon request, a PPAP Level 2 will be available if it concerns a transfer of a tool which produces a finished TE-product. A PPAP Level 1 will be available if it concerns a component of a TE-product, where the production location of the finished TE-product remains unchanged. If you require such a PPAP, please notify the responsible TE Sales Contact within 14 calendar days after receipt of this PCN. | Download | |||
| 03/17/2017 | P-16-013790 - As a result of our continuous strive for capacity increase of our production, we hereby inform you upfront about a new tool, which is under construction In order to meet all specification requirements to cover increasing market demand and which will run in addition to the current one. | Download | |||


