| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1445957-2 |
| Series: | AMP Power Series - 45 |
| Housing Material: | Polycarbonate |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Receptacle |
| Wire Type: | Stranded |
| Cable Type: | Discrete Wire |
| Number of Positions: | 1 |
| Housing Color: | Black |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Connector Height: | .291 in, 7.4 mm |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 10 - 20 AWG, .503 - 6.114 mm², 993 - 12066 CMA |
| Connector Length: | 24.6 mm, .968 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Connector Width: | .291 in, 7.4 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug/Receptacle |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1445957-2 |
| SKU: | AMP1445957-2 |
1445957-2
| Heilind Number: | AMP1445957-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1445957-2 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connectivity with this HSG SUB ASY in sleek black, part of the AMP Power Series - 45. Crafted from durable polycarbonate meeting UL standards, it ensures reliable performance. Featuring a single row design for easy installation, this cable mount connector with crimp termination method is ideal for power applications. With a high voltage rating of 600 V AC/DC, it accommodates stranded wire types ranging from 10 to 20 AWG. Its flame-retardant housing in black offers both safety and style. Each package includes 1000 units, making it perfect for bulk use. Operating in a wide temperature range from -20 to 105°C, it guarantees versatility. RoHS compliant and suitable for various circuit applications, this connector is a must-have for any project requiring efficient power transmission.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-770849-2 | 12P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity 1445957-5 | HSG SUB ASY,RED | ![]() |
| TE Connectivity 281934-4 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 34146 | PG R 22-16 COMM 22-18 MIL 10 | ![]() |
| TE Connectivity 51864-4 | Cut Strip - TERMINAL,PIDG R 16-14 10 | ![]() |
| TE Connectivity 640907-2 | Cut Strip - RECEPT,PIDG FASTON 12-10 250 | ![]() |
| TE Connectivity 641300-2 | MR RECPT AUPHBZ LP 26-18 | ![]() |
| TE Connectivity 827551-3 | JUNIOR TIMER CONNECTOR-HSG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/23/2019 | P-19-017130 - Manufacturing Location Change. Following Part Numbers will be transferred from TE Connectivity manufacturing location Shenzhen city to TE Connectivity manufacturing location Huizhou city. | Download | |||


