| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 51864-4 |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | #10 |
| Wire Size: | 14 - 16 AWG, 1.31 - 2.08 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP51864-4.P |
51864-4
Specifications
Detailed Description
Enhance your electrical connections with our PIDG R 16-14 10 Cut Strip Terminal. Designed for optimal performance, this ring tongue connector features a closed barrel for secure wire termination. With a voltage rating of 300V and compatibility with #10 studs, it ensures reliable conductivity. Insulated for added safety, it accommodates wire sizes ranging from 1.31 to 2.08 mm² (14-16 AWG), making it versatile for various applications. Its straight terminal angle offers easy installation, while its RoHS compliance reflects our commitment to environmental responsibility. Perfect for professional use, it is a vital component in our Rings & Spades product line, essential for efficient crimping and splicing tasks. Upgrade your connector setup with this high-quality terminal, a must-have in any electrical toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1445957-2 | HSG SUB ASY,BLACK | ![]() |
| TE Connectivity 1445957-5 | HSG SUB ASY,RED | ![]() |
| TE Connectivity 174354-2 | 070 ECONOSEAL MARK-2 CAP 2P | ![]() |
| TE Connectivity 1991253-9 | 9 WAY LOW COST D SUB BACKSHELL | ![]() |
| TE Connectivity 2-320619-1 | Cut Strip - TERMINAL,PIDG R 16-14 6 | ![]() |
| TE Connectivity 2-36151-2 | PIDG R 22-16 COMM 22-18MIL 6 | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 3-350980-1 | SL156 RECEPTACLE | ![]() |
| TE Connectivity 328849 | TERMINAL,PIDG R 16-14 1/2 | ![]() |
| TE Connectivity 51863-1 | Cut Strip - PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 51864-3 | Cut Strip - TERMINAL,PIDG R 16-14 6 | ![]() |
| TE Connectivity 51864-4 | TERMINAL,PIDG R 16-14 10 | ![]() |
| TE Connectivity 770849-8 | 08P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity 776427-1 | AS 16, 2P PLUG ASSY, KEY 1 | ![]() |
| TE Connectivity 827551-3 | JUNIOR TIMER CONNECTOR-HSG | ![]() |
| TE Connectivity 859527-1 | LGH RECEPT., FLANGED, H.V. | ![]() |
| TE Connectivity VERSAFIT-3/16-0-SP | NB20274001 M23053/5-105-0 M23053/5-305-0 VERSAFIT-3/16-0 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/24/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download | |||


