| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 640907-2 |
| Color: | Yellow |
| Series: | FASTON 250 |
| Overall Length: | 1.012 in, 25.75 mm |
| Material: | Brass |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Wire Size: | 10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP640907-2.P |
640907-2
Specifications
Detailed Description
Easily create secure electrical connections with our Cut Strip Receptacle. Constructed with durable brass and insulated with nylon in a vibrant yellow hue, this terminal is designed for use with 10-12 AWG wires. Its FASTON 250 series ensures compatibility with a 6.35mm tab width, making it ideal for a variety of applications. The closed barrel design guarantees a reliable connection, while its RoHS compliance reflects our commitment to environmental responsibility. Upgrade your wiring projects with this high-quality receptacle, a must-have in any professional or DIY toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-966067-2 | ADERENDHUELSE K SW | ![]() |
| TE Connectivity 154719-1 | 250 HSG. PL MKI REC. NAT | ![]() |
| TE Connectivity 1586359-2 | 02P MINIUMNL GANG WIRE SEAL DR | ![]() |
| TE Connectivity 2-320862-1 | Cut Strip - TERMINAL,PIDG SPD FLG 16-14 8 | ![]() |
| TE Connectivity 206708-1 | CPC PLUG ASSEMBLY SIZE 13-9 | ![]() |
| TE Connectivity 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| TE Connectivity 3-643817-7 | 07P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 320093 | TERMINAL,SOLIS R 16-14 10 | ![]() |
| TE Connectivity 320559 | PIDG SPLICE 22-16COMM 22-18MIL | ![]() |
| TE Connectivity 5-103945-2 | 5X3 MTE SHRD PIN SR LATCH .100 | ![]() |
| TE Connectivity 640905-1 | RECEPT,PIDG FASTON 16-14 250 | ![]() |
| TE Connectivity 640907-2 | RECEPT,PIDG FASTON 12-10 250 | ![]() |
| TE Connectivity 770579-1 | 08P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 770680-1 | 23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity 794276-1 | 06P UMNL WIRE SEAL | ![]() |
| TE Connectivity 794896-1 | 2 CIR MINI UMNL RND WIRE HOLES | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2023 | P-22-023529 - Manufacturing location change. Following Part Numbers will be transferred from our Landisville, PA TE Connectivity manufacturing location to our Hermosillo, MX TE Connectivity manufacturing location. | Download | |||


