1473252-1

Heilind Number:AMP1473252-1
Manufacturer:TE Connectivity
Manufacturer Number:1473252-1
Datasheet:Material Declaration (XLSX)
ECAD Model:
3D Model

Description:

MQS REC 40P ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1473252-1
Series:MQS
Gender:Housing for female terminals
Number of Rows:3, 4
Pitch:.114 in, .1 in, .228 in, 2.54 mm, 2.9 mm, .311 in, 5.8 mm, 7.9 mm
Voltage:12 V DC
Row Spacing:.173 in, 4.4 mm
Polarization:Yes
Number of Positions:40
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Circuit Application:Signal
Sealable:Yes
Connector System:Wire to Board, Wire-to-Device
Length:2.138 in
Cable Exit Angle:90°
Height:1.22 in, 31 mm
Width:1.472 in, 37.4 mm
Mating Tab Width:.025 in, .11 in, 2.8 mm, .63 mm
Nominal Voltage Architecture:12 V
Body Color:Black
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector:Yes
Material Flammability Standard:UL 94-HB
Part Aliases:1473252-1
SKU:AMP1473252-1

Detailed Description

Enhance your automotive connectivity with the MQS REC 40P ASSY, a versatile housing designed for female terminals. Featuring four rows and three pitches, including 2.54mm and 5.8mm, this component offers flexibility in signal circuit applications. With a 12V DC voltage rating and UL 94-HB flammability standard compliance, it ensures reliable performance in demanding environments. The sealable design and operating temperature range of -40 to 120°C (-40 to 248°F) make it suitable for various applications. This black connector, with a height of 31mm and width of 37.4mm, is not only serviceable but also incorporates terminal position assurance for added security. Whether for wire-to-board or wire-to-device connections, this automotive connector accessory is essential for streamlined operations in hybrid connector setups. Rest assured, it is RoHS compliant, aligning with environmental standards. Upgrade your connectivity with this essential component.