| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 40661 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | #10 |
| Material: | Brass |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, 1624 - 4106 CMA, .8 - 2 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP40661 |
40661
Specifications
Detailed Description
Enhance your electrical connections with this high-quality RING 190 Terminal. Designed for secure and efficient wire termination, this brass connector features a #10 stud size and accommodates 18-14 AWG wires. Its straight orientation and open barrel design make installation a breeze, while the operating temperature range of -40 to 110°C (-40 to 230°F) ensures reliability in various environments. With RoHS compliance and a durable construction, it's the perfect choice for professional applications. Elevate your projects with the reliability and performance of this essential electrical component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1241608-1 | NQS1,5 SN REC CB UNSEAL. 0,75-1,5 | ![]() |
| TE Connectivity 1418882-1 | COVER FOR 62POS.REC.HSG | ![]() |
| TE Connectivity 1473252-1 | MQS REC 40P ASSY | ![]() |
| TE Connectivity 185792-1 | 180 DEG CAP FOR CORRUGTD TUBE | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 2-520336-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 3-520132-2 | ULTRAFAST 250 ASSY FLAG REC 16-14 TPBR | ![]() |
| TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 4-520447-2 | ULTRA-FAST 250 ASY REC 12-10 AWG TPBR | ![]() |
| TE Connectivity 42281-1 | FF 250 REC 18-14AWG BR | ![]() |
| TE Connectivity 62419-3 | SPLICE 18-16/18-14 AWG .020 NPST | ![]() |
| TE Connectivity 776533-1 | AS 16, 12P PLUG ASSY,RD,KEY 1 | ![]() |
| TE Connectivity 794954-2 | 2P RCPT VAL-U-LOK V2 | ![]() |
| TE Connectivity ES2000-NO.1-C1-0-38MM | ES2000-NO.1-C1-0-38MM | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/05/2023 | PCN-23-171139 - Drawing updated. Addition of TE Logo along with AMP in Drawing Note Has been Updated. Addition of TE Logo along with AMP, as new manufacturing location India is being added. | Download | |||
| 02/10/2018 | P-18-015422 - In order to improve product delivery time and more eco-friendly. we will replace sponge with a relatively eco-friendly bubble wrap. It will take us at least one year to complete the switch. During this time, you may be exposed to both sponge and bubble wrap packed products. | Download | |||
| 07/20/2013 | In an effort to standardize raw material on a global basis,TE Connectivity has completed a review of our current material standards for Brass connectors. This review has resulted in our decision to reduce the number of regional alloys and align at the global level by standardizing on C27400 alloy. | Download | |||


