| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1534027-1 |
| Series: | MQS |
| Accessory Type: | TPA (Terminal Position Assurance) |
| Body Material: | PBT GF |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Connector System: | Wire to Wire |
| Body Color: | Black |
| Serviceable: | Yes |
| Standards Met: | UL 94-HB |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1534027-1 |
| SKU: | AMP1534027-1 |
1534027-1
Specifications
Detailed Description
Enhance the security of your automotive connections with the MQS VERRIEGLUNG F2P. Designed for reliable performance, this Terminal Position Assurance accessory ensures a snug fit, giving you peace of mind on the road. Crafted with durable PBT GF material that meets UL 94-HB flammability standards, it guarantees safety and longevity. With a wide operating temperature range of -40 to 120°C (-40 to 248°F), it's perfect for various automotive applications. Its black body color blends seamlessly, while its serviceable design offers convenience. Compliant with RoHS regulations, it's a responsible choice for your connectivity needs. Elevate your wire-to-wire connector system with this essential component, a must-have in the automotive industry.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1670990-1 | 10POS,MQS,REC HSG | ![]() |
| TE Connectivity 1-1718346-1 | MQS SOCKET HSG 3 POS | ![]() |
| TE Connectivity 104257-5 | 06 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 154719-1 | 250 HSG. PL MKI REC. NAT | ![]() |
| TE Connectivity 172165-1 | 2 CIR UNIV M-N-L PLUG NATL | ![]() |
| TE Connectivity 172233-1 | 2 POS MINI UMNL CAP HOUSING | ![]() |
| TE Connectivity 2-160256-2 | FASTON 250 REC 1.0-2.5MM2 0.40X63.50TPBR | ![]() |
| TE Connectivity 3-640442-6 | 06P MTA100 CONN ASSY BLU | ![]() |
| TE Connectivity 320559 | PIDG SPLICE 22-16COMM 22-18MIL | ![]() |
| TE Connectivity 34112 | SOLIS R 22-16COMM 22-18MIL 10 | ![]() |
| TE Connectivity 5-160432-4 | FASTON 250 15 0.5-1.5MM TPBR | ![]() |
| TE Connectivity 5-963715-1 | MQS0,63 Sn rec LL unseal. 0,5-0,75 | ![]() |
| TE Connectivity 927768-3 | JUNIOR-TIMER KONT | ![]() |
| TE Connectivity 963292-1 | WIRE SEALING 2,2 | ![]() |
| TE Connectivity 963294-1 | SINGLE WIRE SEAL INSULATION DI | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/10/2025 | P-25-027783 - Packaging change. For process optimization we will replace the small corrugated box TE PN 973058-3 (300x200x200mm with 30.000 pcs) with the bigger corrugated box TE PN 973057-2 (400x300x200mm with 60.000 pcs) for EMIA and with the bigger corrugated box TE PN 973057-4 (400x300x300mm with 6 bags with 10.000 pcs/bag) for APAC. | Download | |||
| 02/20/2024 | P-23-025379 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of February 20, 2024 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders in case adjustments have not taken place in time. | Download | |||


