| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-160256-2 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 19 mm, .748 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 13 - 17 AWG, 1.03 - 2.62 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .118 - .169 in, 3 - 4.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP2-160256-2 |
2-160256-2
| Heilind Number: | AMP2-160256-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-160256-2 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with this high-quality FASTON 250 receptacle. Designed for efficiency and durability, it features a contact material of brass with tin plating, ensuring reliable conductivity. With an overall length of 19mm and a straight orientation, it's perfect for various applications. Operating smoothly in temperatures ranging from -40 to 110°C, it accommodates wire sizes of 13-17 AWG. The F-Crimp type terminal allows for secure and efficient installations. RoHS compliant and meticulously crafted, this receptacle is a must-have component for any professional or DIY project. Upgrade your connectivity with this versatile and dependable product.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1658621-0 | 50 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 104257-5 | 06 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 154719 | 250 HSG. PL MKI REC. BLACK | ![]() |
| TE Connectivity 170362-1 | UNIV M-N-L SOC. 22-18 AWG | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 282403-1 | MINI MIC SRS REC CONT | ![]() |
| TE Connectivity 3-643815-2 | 02P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 34112 | SOLIS R 22-16COMM 22-18MIL 10 | ![]() |
| TE Connectivity 34162 | TERMINAL,PG R 16-14 1/4 | ![]() |
| TE Connectivity 350766-4 | 03P UMNL PLUG HSG UL94V0 | ![]() |
| TE Connectivity 41728 | FASTON 250(6.3 MM) REC 16-12 AWG TPBR | ![]() |
| TE Connectivity 5-963715-1 | MQS0,63 Sn rec LL unseal. 0,5-0,75 | ![]() |
| TE Connectivity 926882-1 | UNIV.M-N-L.SOCKET | ![]() |
| TE Connectivity 926887-1 | UNIV.M-N-L.PIN | ![]() |
| TE Connectivity 927768-3 | JUNIOR-TIMER KONT | ![]() |
| TE Connectivity 927771-3 | JPT REC 2.8 Contact SRC Sn | ![]() |
| TE Connectivity 963292-1 | WIRE SEALING 2,2 | ![]() |
| TE Connectivity 967631-1 | 2. KONT-SICHERUNG 9P | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/19/2025 | PCN-25-252511 - Drawing Update. Removing roll gap height dimension from customer drawing | Download | |||
| 07/30/2024 | PCN-24-198108 - Manufacturing location change. manufacturing site in Collegno (Italy). These part numbers may be dual sourced from TE Collegno manufacturing site and TE Qingdao (China) manufacturing site from a period starting on July 30th, 2024 until September 30th, 2025, at the latest. Mixed shipments may be possible. After September 30th, 2025, these part numbers will be single sourced from TE Qingdao (China) manufacturing site. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. | Download | |||
| 07/15/2024 | PCN-24-211740 - Packaging improvement. Keep the packaging type and packaging quantity same, just Change paper reel to local reel for Faston. | Download | |||
| 05/01/2024 | PCN-24-205370 - First shipment Date change. This is a follow-up notification on the PCN's listed below. The first ship date for the listed part numbers is now May 1st, 2024, with mixed shipments still possible until September 30th, 2025. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. PCN-24-198080, PCN-24-198081 , PCN-24-198083, PCN-24-198085, PCN-24-198099, PCN-24-198101, PCN-24-198108, PCN-24-198112, PCN-24-198114, PCN-24-198115, PCN-24-198256, PCN-24-198292 | Download | |||
| 02/26/2024 | PCN-24-200242 - Mixed shipment date correction. This is a correction to the PCN's listed below. As mentioned in the previous PCNs, mixed shipments may be possible until September 30th, 2025. The "Last Date for Mixed Shipment" box in this PCN now matches this date. PCN-24-198099, PCN-24-198108, PCN-24-198115, PCN-24-198292, PCN-24-198114, PCN-24-198112, PCN-24-198080, PCN-24-198083, PCN-24-198085, PCN-24-198081 | Download | |||
| 08/14/2023 | PCN-23-182861 - Specification Clarification. Add "Boiler Plate" statement clarifying voltage rating to 114 specifications. Terminal Voltage Rating: No rated voltage for the FASTON terminal itself, after FASTON terminal is crimped with wire, the assembly would have a rated voltage. For example, the lead assembly is rated at 600 volts per our UL 310 testing when crimped on UL 1015 wire. Even higher voltage ratings are acceptable under the correct conditions. Voltage rating is based upon dielectric strength between the terminal and other potential conductors at a different voltage. For uninsulated terminals, voltage rating is based upon the wire insulation rating and the application spacings. For insulated terminals, voltage rating is determined by housing dielectric strength, spacings, and wire insulation rating. | Download | |||


