| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1534809-1 |
| Accessory Type: | Cable Clamp |
| Shell Size: | 3 |
| Material: | Steel |
| Package Quantity: | 10 |
| Clamp Type: | Single or Dual Cable Entry |
| Number of Positions: | 25 |
| GPL: | 333 |
| Shield Plating Material: | None |
| Packaging: | Bag |
| Shielded: | Yes |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4772 |
| Screw Hole Thread Size: | 14702 |
| ECCN: | EAR99 |
| Cable Exit Angle: | 45° |
| Cable Insulation Diameter: | .189 - .433 in, 4.8 - 11 mm |
| Grommets: | Without |
| Cable Clamp Material: | Steel |
| Cable Clamp Plating: | Zinc |
| Slide Latch: | Without |
| Part Aliases: | 1534809-1 |
| SKU: | AMP1534809-1 |
1534809-1
Specifications
Detailed Description
Secure your cables with ease using the HD20 Cover Kit. Designed for 25 positions, this cable clamp features a durable steel construction with zinc plating for added protection. With a 45° cable exit angle, it accommodates cable insulation diameters ranging from .189 to .433 inches (4.8-11mm). Perfect for data and device applications, it ensures reliable connectivity while meeting RoHS compliance standards. Each package includes 10 units, making it a convenient solution for your wire and cable management needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 174360-7 | 070 ECONOSEAL MARK-2 P/CAP 3P | ![]() |
| TE Connectivity 193535-1 | SKT ASSY. ,POWER, #12-14 AWG | ![]() |
| TE Connectivity 205089-1 | HD 20 PIN CONTACT | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 206037-1 | CPC PLUG ASSEMBLY SIZE 17-16 | ![]() |
| TE Connectivity 206043-1 | RECEPT,SZ 17-14 CPC | ![]() |
| TE Connectivity 206227-6 | 23-7 RECEPT REV SEX,THRD INSRT | ![]() |
| TE Connectivity 3-644020-3 | 03P MTA100 CONN ASSY 30AU | ![]() |
| TE Connectivity 350777-1 | 02P UMNL PLUG HSG | ![]() |
| TE Connectivity 640545-2 | MR SPLIT PIN 26-18 AUPHBRZ LP | ![]() |
| TE Connectivity 66507-4 | Cut Strip - HD 20 DF PIN PLTD | ![]() |
| TE Connectivity 796379-2 | R/A STRN RELIEF KIT,SZ 11,CPC | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5206478-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2024 | PCN-24-213906 - Manufacturing location change. The listed part numbers will be transferred from EMEA to China manufacturing location. | Download | |||
| 07/10/2020 | P-20-018936 - Manufacturing location change. will be transferred from Druckund Spritzgu werk Hettich GmbH & Co. Germany to Hettich ČR k.s. Czech. | Download | |||


