| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 193535-1 |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging), Crimp |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Size: | 8 |
| Contact Type: | Socket |
| Package Quantity: | 1500 |
| Contact Amperage: | 30 A |
| Termination Type: | Crimp |
| GPL: | G65 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.8 µin, .76 µm |
| Contact Termination Plating Thickness: | 30 µin, .76 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0790 |
| Wire Size: | 12 - 14 AWG, 2 - 3 mm², 3831 - 6529 CMA |
| Connector System: | Wire to Wire |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Gold |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | Without |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Test Current: | 56 A |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Gold |
| Crimp Area Plating Finish: | Gold |
| Crimp Area Plating Thickness: | 30 µin, .76 µm |
| Louvertac Band Material: | Beryllium Copper |
| Louvertac Band Plating Material: | Gold |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .13 in, 3.4 mm |
| Standards Met: | CSA UL |
| Part Aliases: | 193535-1 |
| SKU: | AMP193535-1 |
193535-1
Specifications
Detailed Description
This power socket assembly is designed for #12-14 AWG cables, offering a secure and efficient connection for your power applications. Meeting CSA and UL standards, it ensures reliability and safety in use. With a contact size of 8 and a contact amperage of 30A, it is suitable for demanding power transmission tasks. The contact material is made of durable copper alloy, with gold plating in the mating area for enhanced conductivity. Operating in a wide temperature range from -55 to 125°C (-67 to 257°F), it is ideal for various environments. The termination method is crimping, providing a stable and lasting attachment to wires. Packaged in loose pieces, this assembly is convenient for large-scale projects. RoHS compliant and ECCN classified as EAR99, it meets international standards for environmental protection and export control. Whether for industrial or commercial use, this power socket assembly ensures high performance and durability in power connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1534809-1 | HD20 COVER KIT25POS WITH CABLE | ![]() |
| TE Connectivity 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 174360-7 | 070 ECONOSEAL MARK-2 P/CAP 3P | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 206037-1 | CPC PLUG ASSEMBLY SIZE 17-16 | ![]() |
| TE Connectivity 206043-1 | RECEPT,SZ 17-14 CPC | ![]() |
| TE Connectivity 206227-6 | 23-7 RECEPT REV SEX,THRD INSRT | ![]() |
| TE Connectivity 3-644020-3 | 03P MTA100 CONN ASSY 30AU | ![]() |
| TE Connectivity 350777-1 | 02P UMNL PLUG HSG | ![]() |
| TE Connectivity 640545-2 | MR SPLIT PIN 26-18 AUPHBRZ LP | ![]() |
| TE Connectivity 66507-4 | Cut Strip - HD 20 DF PIN PLTD | ![]() |
| TE Connectivity 796379-2 | R/A STRN RELIEF KIT,SZ 11,CPC | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 356114-1 | ![]() |


