| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546073-4 |
| Amperage: | 17.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Contact Amperage: | 17.5 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .15 in, 3.8 mm |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Header Type: | Header Only |
| Screw Plating: | Nickel |
| Entry Angle: | Top |
| Interlock: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1546073-4 |
| SKU: | AMP1546073-4 |
1546073-4
Specifications
Detailed Description
Enhance your power and signal connections with our 4-position header, meticulously designed for reliable performance. Crafted with durable PA 6/6 housing in a sleek black finish, this connector ensures secure board mounting for seamless integration. The brass contacts with tin plating guarantee efficient conductivity, while the 5.08mm pitch and 17.5A amperage rating accommodate robust wire sizes from 12 to 30 AWG. Operating flawlessly in a wide temperature range from -40 to 110°C (-40 to 230°F), this industrial-grade header is ideal for various applications, from automotive to industrial machinery. With a convenient side stackable design and interlock feature, it offers versatility in assembly, ensuring a stable and secure connection every time. RoHS compliant and engineered for performance, this header is a must-have component for your wire-to-board setups. Elevate your connectivity solutions with this high-quality terminal block header.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1546073-8 | 18POS 5.08MM TERMI-BLOK | ![]() |
| TE Connectivity 1-770166-0 | 02P MINI-UMNL ASSY VO SNNI | ![]() |
| TE Connectivity 3-644695-2 | 02P MTA100 STR HDR RETENTIVE | ![]() |
| TE Connectivity 3-770060-1 | Cut Strip - MINI AMP-IN PTLP/PHBZ | ![]() |
| TE Connectivity 725964-2 | FASTON 250 PCB TAB .031 TPBR | ![]() |


