| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-644695-2 |
| Series: | MTA 100 |
| Amperage: | 5 A |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Contact Amperage: | 5 A |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Profile: | Narrow |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 µin, 3.81 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 10.03 mm, .395 in |
| PCB Retention Type: | Retention Leg |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Contact Layout: | Inline |
| Connector Length: | .288 in, 7.32 mm |
| Connector System: | Wire to Board |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .109 in, 2.79 mm |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 150 µin, 3.81 µm |
| Contact Mating Area Length: | .295 in, 7.49 mm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-644695-2 |
| SKU: | AMP3-644695-2 |
3-644695-2
| Heilind Number: | AMP3-644695-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-644695-2 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB assembly with our MTA 100 Series Header, designed for seamless board mount installation. Featuring two contacts in a single row, each with a 5 A amperage rating, this connector ensures reliable signal transmission. The straight body orientation and 2.54 mm pitch offer easy integration, with durable polyester housing and copper alloy contacts for long-lasting performance. With a 250 VAC voltage rating and UL 94V-0 flammability standard compliance, it guarantees safety and quality. Ideal for signal circuit applications, this header is CSA and UL certified, meeting international standards for electronic components. Upgrade your connectivity with this essential component for wire-to-board setups.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1546073-4 | 4 POS 5.08MM TERMI-BLOK | ![]() |
| TE Connectivity 350570-1 | UMNL SOK 24-18 PTPBR | ![]() |
| TE Connectivity 5-104071-1 | 10 SYSTEM 50 HDR SRST SHRD SN | ![]() |
| TE Connectivity 5-1478763-3 | Metal backshell 25 way 45 Deg Entry-KIT | ![]() |


