| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-770060-1 |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Terminal Type: | Pin |
| Wire Size: | 14 - 18 AWG, .8 - 2 mm² |
| Mounting Style: | Stud Mount |
| Finish: | Bright |
| Product: | PCB Terminals |
| Terminal Angle: | Straight |
| SKU: | AMP3-770060-1.P |
3-770060-1
Specifications
Detailed Description
Enhance your wiring projects with our Cut Strip MINI AMP-IN PTLP/PHBZ Crimp Pin Terminals. Designed for seamless connectivity, these tin-plated pins accommodate wire sizes ranging from .8 to 2 mm² (14-18 AWG). The stud mount feature ensures secure attachment, while the straight terminal angle offers easy installation. With RoHS compliance and a bright finish, these PCB terminals guarantee both performance and environmental responsibility. Elevate your connector game with this essential component from our comprehensive range of Crimp Terminals, Housings, Splices, & Lugs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480710-0 | 15P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1546073-4 | 4 POS 5.08MM TERMI-BLOK | ![]() |
| TE Connectivity 2-34161-1 | TERMINAL,PG R 16-14 10 | ![]() |
| TE Connectivity 3-770060-1 | MINI AMP-IN PTLP/PHBZ | ![]() |
| TE Connectivity 31880 | PIDG R 22-16 COMM 22-18 MIL 4 | ![]() |
| TE Connectivity 320551 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 320563 | TERMINAL,PIDG R 16-14 1/4 | ![]() |
| TE Connectivity 33471 | TERMINAL,SOLIS R 4 3/8 | ![]() |
| TE Connectivity 350218-1 | UMNL PIN 20-14 .0126PTPBR | ![]() |
| TE Connectivity 36153 | PIDG R 22-16 COMM 22-18 MIL 10 | ![]() |
| TE Connectivity 5747223-3 | AMPLI FEM S'LOCK KIT | ![]() |
| TE Connectivity 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/31/2024 | PCN-24-210475 - Design Change. you are receiving this as a notification that there will be a modification on the wire barrel geometry to optimize crimp performance. This update in geometry has completed all necessary validation testing to ensure product performance. | Download | |||
| 07/20/2020 | PCN-20-100221 - Product Change . for better performance, TE has made the decision to change the height of the locking lance which is decreased from 0.56+/-0.08 to 0.45+/-0.08 and decrease the wire barrel width from 3.43 -3.05 to 3.30 - 2.92 for to allow for a better insertion force of terminal into the PCB. Also the stabilizer crimp height(mentioned in Application Spec 114-1016) has been updated from 2.40 +/- 0.10 to 2.75+/- 0.10 for wire sizes 18-16 awg. The respective Customer drawing 770060 has been updated. | Download | |||
| 04/11/2016 | P-16-012579 - UPDATE TO PCN P-16-012527. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012527 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||


