| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1586765-6 |
| Housing Material: | Polyamide |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Row Spacing: | .165 in, 4.2 mm |
| Cable Type: | Discrete Wire |
| Number of Positions: | 6 |
| Housing Color: | White |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | 11.8 mm, .464 in |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Contact Layout: | Matrix |
| Connector Length: | 13.8 mm, .543 in |
| Connector System: | Wire to Board, Wire to Wire |
| Connector Product Type: | Housing |
| Connector Width: | 20 mm, .787 in |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Receptacle |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1586765-6 |
| SKU: | AMP1586765-6 |
1586765-6
Specifications
Detailed Description
Enhance your power and signal connections with this versatile housing connector, perfect for a wide range of applications. CSA and UL standards ensure quality and safety, while durable polyamide construction guarantees reliability. With two rows and six positions, it offers ample connectivity options. Featuring a cable mount design with crimp termination, installation is a breeze. The 4.2mm pitch and 600V AC voltage rating make it suitable for various environments. Its white housing color adds a sleek touch, and with a package quantity of 500, you'll have plenty for your projects. Operating temperature range of -40°C to 105°C (-40°F to 221°F) further enhances its versatility. Ideal for both power and signal circuit applications, this connector is a must-have for any project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640512-0 | 12P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640522-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Panel / Wire-to-Board / Wire-to-Wire, 12 Position, AMP Miniature Rectangular | ![]() |
| TE Connectivity 1586019-6 | 6P RCPT VAL-U-LOK V0 | ![]() |
| TE Connectivity 1586765-8 | 8P RCPT VAL-U-LOK GW | ![]() |
| TE Connectivity 172336-1 | 2P MINI UMNL PLUG HOUSING | ![]() |
| TE Connectivity 1744417-8 | 8 POS EP 2.5 HSG, GLOW WIRE | ![]() |
| TE Connectivity 350777-1 | 02P UMNL PLUG HSG | ![]() |
| TE Connectivity 350967-1 | MR PIN PTPPHBZ | ![]() |
| TE Connectivity 641294-1 | MR RECPT 26-18 PTPHBZ | ![]() |
| TE Connectivity 794958-1 | VAL-U-LOK SKT BR SN 22-26AWG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/09/2012 | Reduced overall part envelope dimension. | N/A | |||


