| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1586765-8 |
| Housing Material: | Polyamide |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 500 |
| Cable Type: | Discrete Wire |
| Number of Positions: | 8 |
| Housing Color: | White |
| GPL: | G31 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | 11.8 mm, .464 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Contact Layout: | Matrix |
| Connector Length: | 18 mm, .709 in |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | 208567 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 20 mm, .787 in |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Receptacle |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1586765-8 |
| SKU: | AMP1586765-8 |
1586765-8
Specifications
Detailed Description
Easily connect power and signal cables with this high-quality housing, meeting CSA and UL standards for reliable performance. Designed for cable mount installation, it features two rows with eight socket contacts, ideal for discrete wire connections. The durable polyamide construction in white ensures longevity, with a 600V AC voltage rating for safe operation. With a pitch of 4.2mm, it accommodates various wire sizes, and its compact size and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Complete with UL 94V-2 flammability standard compliance, this connector housing is a dependable choice for appliances and other circuit applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640512-0 | 12P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640522-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Panel / Wire-to-Board / Wire-to-Wire, 12 Position, AMP Miniature Rectangular | ![]() |
| TE Connectivity 1586019-6 | 6P RCPT VAL-U-LOK V0 | ![]() |
| TE Connectivity 1586765-6 | 6P RCPT VAL-U-LOK GW | ![]() |
| TE Connectivity 1744417-8 | 8 POS EP 2.5 HSG, GLOW WIRE | ![]() |
| TE Connectivity 350967-1 | MR PIN PTPPHBZ | ![]() |
| TE Connectivity 641294-1 | MR RECPT 26-18 PTPHBZ | ![]() |
| TE Connectivity 794958-1 | VAL-U-LOK SKT BR SN 22-26AWG | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1586861-8 | ![]() |


