| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 160075 |
| Connector Type: | Ring Tongue |
| Stud Size: | M10 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 16.8 - 26.7 mm², 33100 - 52600 CMA, 4 AWG |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP160075 |
160075
| Heilind Number: | AMP160075 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 160075 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with the SOLIS 4 R M10 Crimp Ring Terminal. Designed for high-performance applications, this terminal features a durable construction with a M10 stud size and a wire range of 4 AWG. Its closed barrel design ensures secure and reliable connectivity, while the offset orientation allows for flexibility in installation. With a straight terminal angle and ring tongue connector type, it offers convenience and ease of use. Operating efficiently in temperatures up to 170°C (338°F), it is suitable for a wide range of environments. ROHS compliant and with no insulation, this terminal is a dependable choice for your crimping needs. Explore more from our Rings & Spades collection for comprehensive solutions in connectors and terminals. Elevate your wiring projects with the SOLIS 4 R M10.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480351-0 | 01P CMNL CAP HSG NATL | ![]() |
| TE Connectivity 206043-3 | 17-14 CPC REC FREE HANGING | ![]() |
| TE Connectivity 206322-9 | CABLE CLAMP SIZE 17 | ![]() |
| TE Connectivity 31811 | TERMINAL,SOLIS R 4 1/4 | ![]() |
| TE Connectivity 320383 | TERMINAL,SOLIS R 2 1/4 | ![]() |
| TE Connectivity 33460 | TERMINAL,SOLIS R 8 10 | ![]() |
| TE Connectivity 33466 | TERMINAL,SOLIS R 6 5/16 | ![]() |
| TE Connectivity 33470 | TERMINAL,SOLIS R 4 5/16 | ![]() |
| TE Connectivity 34070 | PG BUTT SPLC 22-16COMM22-18MIL | ![]() |
| TE Connectivity 36919 | TERMINAL SOLIS RING 1/0 1/2 | ![]() |
| TE Connectivity 36934 | BODY SOLIS RING 4/0 1/2 | ![]() |
| TE Connectivity 52043-2 | TERMINAL R PG 4 10 | ![]() |
| TE Connectivity 60617-1 | CMNL SOK SNBR L/P | ![]() |
| TE Connectivity 640551-6 | 06P MTA156 COVER | ![]() |
| TE Connectivity 770520-1 | AMPSEAL,TERMINAL,TIN PLATE,16-20AWG WIRE | ![]() |
| TE Connectivity 770680-4 | 23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 4 | ![]() |
| TE Connectivity 6609021-3 | 2VB1=F7122 S0 | ![]() |


