| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 640551-6 |
| Color: | Natural |
| Series: | MTA 156 |
| Accessory Type: | Cover |
| Pitch: | .156 in, 3.96 mm |
| Material: | Polyester |
| Cover Type: | Dust Protection |
| Number of Positions: | 6 |
| GPL: | 103 |
| Profile: | Standard |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| GPL Description: | Appliances |
| Product Code: | 1536 |
| ECCN: | EAR99 |
| Compatible IDC Installation Type: | Closed End |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 640551-6 |
| SKU: | AMP640551-6 |
640551-6
Specifications
Detailed Description
Shield your connectors with the MTA 156 Dust Protection Cover, designed for optimal performance in demanding environments. This essential accessory, featuring a UL 94V-0 rated polyester construction, ensures reliable protection against dust and debris. With a standard profile and six positions, it offers a perfect fit for various applications in appliances and beyond. Operating seamlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), this cover guarantees durability and longevity. Compliant with RoHS standards, it provides peace of mind for environmentally conscious users. Install with ease using the Closed End IDC method and enjoy enhanced connectivity with this essential backplane connector accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640551-0 | 10P MTA156 COVER | ![]() |
| TE Connectivity 160534-1 | FASTON 110 0.5-1.0MM BR | ![]() |
| TE Connectivity 2-320559-4 | SPLICE BUTT PIDG 22-16; TAPE | ![]() |
| TE Connectivity 206043-3 | 17-14 CPC REC FREE HANGING | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 3-640426-6 | 06P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-641227-3 | 03P MTA156 CONN ASSY 18AWG LF | ![]() |
| TE Connectivity 3-643813-2 | 02P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 3-643817-6 | 06P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-643819-2 | 02P MTA156 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 3-643819-7 | 07P MTA156 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 33114 | TERMINAL,SOLIS R 4 10 | ![]() |
| TE Connectivity 34070 | PG BUTT SPLC 22-16COMM22-18MIL | ![]() |
| TE Connectivity 34131 | SPLICE,PG PARA 22-16 | ![]() |
| TE Connectivity 52043-2 | TERMINAL R PG 4 10 | ![]() |
| TE Connectivity 556137-4 | HSG,AMPINNERGY WTW,1 POS,RED | ![]() |
| TE Connectivity 640551-7 | 07P MTA156 COVER | ![]() |
| TE Connectivity 640551-8 | 08P MTA156 COVER | ![]() |


