| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 160831-3 |
| Series: | Positive Lock 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 22.5 mm, .876 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 13 - 17 AWG, 1.03 - 2.62 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .12 - .169 in, 3.1 - 4.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP160831-3 |
160831-3
Specifications
Detailed Description
Experience seamless connectivity with our PL REC 1.0-2.5 MM2 .0160 X 2.060 TPBR receptacle, designed for optimal performance in a variety of applications. Crafted from durable brass with tin plating, this straight orientation terminal ensures reliable contact with wire sizes ranging from 13 to 17 AWG. Its F-Crimp design and open barrel construction facilitate easy installation, while accommodating insulation diameters between .12 and .169 inches. With a compatible tab width of 6.35 mm and operating temperature range of -40 to 110°C, this RoHS-compliant receptacle guarantees versatility and efficiency, making it an essential component in your electrical projects. Elevate your connectivity solutions with this high-quality product from our Quick Disconnects series.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-794954-4 | 14P RCPT VAL-U-LOK V2 | ![]() |
| TE Connectivity 1-963749-2 | TAB TAB 1.0-2.5 MM2 SIPPHBZ | ![]() |
| TE Connectivity 104257-5 | 06 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1375819-1 | CST-100 II CONTACT TIN PLT | ![]() |
| TE Connectivity 154719 | 250 HSG. PL MKI REC. BLACK | ![]() |
| TE Connectivity 154719-1 | 250 HSG. PL MKI REC. NAT | ![]() |
| TE Connectivity 170362-1 | UNIV M-N-L SOC. 22-18 AWG | ![]() |
| TE Connectivity 172233-1 | 2 POS MINI UMNL CAP HOUSING | ![]() |
| TE Connectivity 2-180916-0 | FF 250 TAB HSG 1P NYLON NAT | ![]() |
| TE Connectivity 2-520182-2 | ULTRAFAST 187 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity 2-521102-2 | ULTRA-FAST 187 ASY Tab 22-18 TPBR | ![]() |
| TE Connectivity 281839-3 | HOUSING HE13 HE14 COSI 2X3 P | ![]() |
| TE Connectivity 282087-1 | AMP SUPERSEAL 1.5 SERIES 3P PL | ![]() |
| TE Connectivity 926291-1 | PL 250 HOUSING FLAG PA 6.6 BLACK | ![]() |
| TE Connectivity 926790-6 | PL 250 REC TERMINAL-FLAG 17-13 TPBR | ![]() |
| TE Connectivity 967635-1 | 2.0 KONT | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2024 | PCN-24-198087 - Manufacturing location change. manufacturing site in Collegno (Italy). These part numbers may be sourced from TE Collegno manufacturing site, TE Qingdao (China) manufacturing site & TE Lickdale (US) manufacturing site from a period starting on May 1st, 2024 until September 30th, 2025, at the latest. Mixed shipments may be possible. After September 30th, 2025, these part numbers will be dual sourced from TE Qingdao (China) manufacturing site & TE Lickdale (US) manufacturing site. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further | Download | |||
| 02/26/2024 | PCN-24-200238 - Mixed shipment date correction. This is a correction to the PCN's listed below. As mentioned in the previous PCNs, mixed shipments may be possible until September 30th, 2025. The "Last Date for Mixed Shipment" box in this PCN now matches this date. PCN-24-198118, PCN-24-198122, PCN-24-198106, PCN-24-198129, PCN-24-198131, PCN-24-198087, PCN-24-198098, PCN-24-198100, PCN-24-198185 | Download | |||
| 12/18/2015 | E-15-008926 - Product Improvement. In an e?ort to standardize raw material on a global basis. TE Connectivity has completed a review of our current material standards for Brass connectors. This review has resulted in our design to reduce the number of regional alloys and align at the global level by standardizing on C27400 alloy. | Download | |||


