| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 967635-1 |
| Series: | Timer Connector System |
| Accessory Type: | TPA (Terminal Position Assurance) |
| Body Material: | PBT GF |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Connector System: | Wire to Board, Wire to Wire |
| Body Color: | Brown |
| Serviceable: | Yes |
| Standards Met: | UL 94-HB |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 967635-1 |
| SKU: | AMP967635-1 |
967635-1
Specifications
Detailed Description
Enhance the security and reliability of your Timer Connector System with our Terminal Position Assurance (TPA) accessory. Crafted from durable PBT GF material with a UL 94-HB flammability standard, this essential component ensures compliance and safety in industrial and commercial transportation applications. With a wide operating temperature range of -40 to 140°C (-40 to 284°F), it guarantees performance even in harsh conditions. Designed for Wire to Wire and Wire to Board connections, this TPA accessory is a crucial part of your automotive connector setup. Its brown body color not only blends seamlessly with your system but also signifies its serviceability. Rest assured, it is RoHS compliant, making it an environmentally friendly choice for your projects. Elevate your connector system with this high-quality accessory, meeting the highest standards of performance and safety.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480703-0 | 04P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 154719-1 | 250 HSG. PL MKI REC. NAT | ![]() |
| TE Connectivity 160831-3 | PL REC 1.0-2.5 MM2 .0160 X 2.060 TPBR | ![]() |
| TE Connectivity 180923 | FF 250 REC HSG 2P NYLON NAT | ![]() |
| TE Connectivity 184141-1 | WIRE SEAL,RUBBER,SENSOR,PURPLE,LIM | ![]() |
| TE Connectivity 2-33457-2 | TERMINAL,SOLIS R 12-10 10 | ![]() |
| TE Connectivity 281934-3 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 3-967630-1 | FLA-STE-GEH2,8 21P | ![]() |
| TE Connectivity 320383 | TERMINAL,SOLIS R 2 1/4 | ![]() |
| TE Connectivity 328975 | PIDG R 22-16COMM 22-18MIL 1/2 | ![]() |
| TE Connectivity 33459 | TERMINAL,SOLIS R 12-10 5/16 | ![]() |
| TE Connectivity 33460 | TERMINAL,SOLIS R 8 10 | ![]() |
| TE Connectivity 33466 | TERMINAL,SOLIS R 6 5/16 | ![]() |
| TE Connectivity 33471 | TERMINAL,SOLIS R 4 3/8 | ![]() |
| TE Connectivity 34164 | TERMINAL,PG R 16-14 3/8 | ![]() |
| TE Connectivity 520961-1 | PL 250 HOUSING BLACK NYLON | ![]() |
| TE Connectivity 6-968975-1 | MCP2.8 GEH ASSY 21P | ![]() |
| TE Connectivity 828905-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/10/2025 | PCN-25-261149 - Location Change. This is a notification only that our current shipping location will change as described Current location: TE Connectivity Corporation El Paso Distribution Center, 1740 Joe Battle Blvd. Bldg 3, El Paso TX 79936 USA (DUNS 119171131), New location: ML1 Hermosillo, HL30-HL40 Distribution Center Address: Corcom /Calle Latitud Sur No. 74, Parque Industrial Latitud, Hermosillo, Sonora, M xico, C.P. 83175 (DUNS Code: 81-2819-636). Tucson Cross-Dock Address: TE Connectivity / ILS, 8350 East Old Vail Road, Tucson, AZ, 85747 USA. No fit/form/function change, No manufacturing location change, No materials change related to this notification. | Download | |||
| 04/01/2023 | PCN-23-170265 - Location Change Cancellation. please be informed that the tool move of following part number(s) from TE ICT Tangier Morocco 1218 to TE Kissling Germany 1257 announced in PCN-23-165170 dated 01-FEB-23 has been cancelled. | Download | |||
| 07/20/2021 | PCN-21-107572 - Alternate Material. TE Connectivity is approving an alternate material for the 6-21 POS Secondary Locking Devices with the part number(s) listed below. The Alternate Material is also a PBT/ASA GF30, similar to the current Material in production. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP is requested, disposition response is required within 14 days of submission date or it will be considered approved. Product drawings are not affected by this change. | Download | |||
| 10/25/2019 | P-19-017991 - Manufacturing location change. Following Part Numbers will be transferred from TE Steinach to TE Tangier ICT. | Download | |||
| 06/28/2019 | P-18-016295 - Duplication of Production Tool. We hereby inform you about a tool duplication of a molding tool for the TE part number 967633-1,967634-1,967635-1. As a result of our continuous strive for capacity increase of our production, we hereby inform you upfront about a new tool 21-1780949, which is under construction In order to meet all specification requirements to cover increasing market demand and which will run in addition to the current one. | Download | |||
| 10/16/2017 | P-17-014759 - Manufacturing Location Change. TE Brazil added as second import source. This notification is only valid for customers in North America. | Download | |||


