| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 165008 |
| Series: | PLASTI-GRIP |
| Connector Type: | Spade Tongue |
| Voltage: | 600 V |
| Stud Size: | #8, M4 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 - 16 AWG, .25 - 1.6 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP165008 |
165008
| Heilind Number: | AMP165008 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 165008 |
| Datasheet: | Agency Approval Document (CSA Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with the PLASTI-GRIP Spade 22-16 8 terminal. Designed for optimal performance, this connector features a closed barrel and is insulated for added safety. With a stud size of #8 and M4, it offers a secure fit for various applications. Its offset orientation and straight terminal angle provide flexibility during installation. Operating at temperatures up to 105°C (221°F) and with a voltage rating of 600V, it ensures reliable conductivity. Suitable for wire sizes ranging from 22 to 16 AWG (.25 to 1.6 mm²), it accommodates a wide range of cables. Compliant with RoHS standards, this connector is not only efficient but also environmentally friendly. Perfect for use in crimp ring, spade, fork, and hook terminals, it's a versatile component for your electrical projects. Elevate your connections with the PLASTI-GRIP Spade 22-16 8.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-320551-4 | TERMINAL,PIDG R IR 18 8 | ![]() |
| TE Connectivity 1-794607-2 | MICRO MNL RPT CNT STRP 30AU LF | ![]() |
| TE Connectivity 1658655-1 | KIT,HDP-20,ENCLSUR,PLUG,SIZE 1 | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 206512-5 | CLAMP,CABLE SHELL,SIZE 23 | ![]() |
| TE Connectivity 208945-7 | SZ 22 UNASSM KIT,CMC | ![]() |
| TE Connectivity 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-350820-2 | ULTRAFAST 250 ASSY REC 16-14 TPBR LP | ![]() |
| TE Connectivity 350550-3 | UMNL SOK 20-14 PTPPHBZ L/P | ![]() |
| TE Connectivity 350715-1 | 06P UMNL PLUG HSG | ![]() |
| TE Connectivity 350780-1 | 04P UMNL CAP HSG | ![]() |
| TE Connectivity 350923-3 | UMNL SOK 10-12 .0125 PTPPHBZ | ![]() |
| TE Connectivity 5746881-1 | MALE SCREW RETAINER KIT | ![]() |
| TE Connectivity 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |
| TE Connectivity 640250-4 | 04P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity RNF-100-3/8-BK-STK | NB13542001 M23053/5-107-0 RNF-100-3/8-BK-STK | ![]() |
| TE Connectivity DWP-125-1/2-0-STK | NB14832001 DWP-125-1/2-0-STK | ![]() |


