| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658540-5 |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Pin Diameter: | .04 in, 1.02 mm |
| Contact Amperage: | 1.2 A |
| GPL: | 035 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4995 |
| Wire Size: | .08 - .2 mm², 24 - 28 AWG |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Contact |
| ECCN: | EAR99 |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .03 - .04 in, .76 - 1.02 mm |
| Insulation Diameter: | .04 in |
| Contact Retention Type in Housing: | Crimp Snap-In |
| Part Aliases: | 1658540-5 |
| SKU: | AMP1658540-5 |
1658540-5
Specifications
Detailed Description
Easily connect signal wires with this male pin contact, designed for efficient termination via crimping. Crafted from brass with a gold-plated mating area, it ensures reliable conductivity. Suitable for 24-28 AWG wires, the pin features a 1.02mm diameter and can handle up to 1.2A of current. With a broad operating temperature range of -55 to 105°C, it guarantees performance in various environments. Its loose piece packaging offers convenience, and RoHS compliance underscores its environmental responsibility. Ideal for cable-to-cable applications, this contact is a standard-grade solution for D-Sub connector assemblies.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1478762-9 | METAL BACKSHELL 9 WAY TOP E | ![]() |
| TE Connectivity 1658539-3 | PIN CONT DUPL PLT LP HD-20 AMP | ![]() |
| TE Connectivity 1658613-2 | 25 POS HDF PLUG, MS, LEAD FREE | ![]() |
| TE Connectivity 1658670-4 | PIN CONTACT,22 DF,LP,22-28 AWG | ![]() |
| TE Connectivity 179228-2 | CT CRIMP TYPE REC HSG | ![]() |
| TE Connectivity 205204-8 | HDP-20,PLUG,SIZE 1, 9 POSN | ![]() |
| TE Connectivity 205210-7 | HDP-20,PLUG,SIZE 4, 37 POSN | ![]() |
| TE Connectivity 206037-1 | CPC PLUG ASSEMBLY SIZE 17-16 | ![]() |
| TE Connectivity 206044-1 | CPC PLUG ASSEMBLY SIZE 17-14 | ![]() |
| TE Connectivity 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| TE Connectivity 206305-1 | CPC PLUG ASSEMBLY SIZE 23-37 | ![]() |
| TE Connectivity 206434-1 | CPC PLUG ASSEMBLY SIZE 11-8 | ![]() |
| TE Connectivity 207463-1 | CRIMP SNAP RCPT ASSY,SZ 3 | ![]() |
| TE Connectivity 350550-1 | UMNL SOK 20-14 PTPBR L/P | ![]() |
| TE Connectivity 5205980-1 | SCREW RETAINER KIT | ![]() |
| TE Connectivity 640545-1 | MR SPLIT PIN 26-18 PTPHBRZ LP | ![]() |
| TE Connectivity 644752-3 | 03P MTA156 HDR ASSY SQ STR F/L | ![]() |
| TE Connectivity 66109-3 | III+ SKT,26-24,15AU/FL,LP | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1579007-9 | ![]() | |
| TE Connectivity 91285-1 | ![]() | |
| TE Connectivity 91503-1 | ![]() | |
| TE Connectivity 91549-1 | ![]() |


