| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-746610-2 |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Row Spacing: | .1 in, 2 mm |
| Polarization: | With |
| Package Quantity: | 50 |
| Cable Type: | Solid/Stranded |
| Contact Amperage: | 1 A |
| Number of Positions: | 14 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 034 |
| Profile: | Standard |
| Tail Length: | .156 in, 3.96 mm |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin |
| PCB Thickness (Recommended): | .125 in, 3.18 mm |
| Connector Height: | .253 in, 6.43 mm |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5709 |
| Wire Size: | .051 - .15 mm², 101 - 296 CMA, 26 - 30 AWG |
| Contact Design: | Solder Dip |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 22.35 mm, .88 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| Connector Width: | .278 in, 7.06 mm |
| PCB Mount Alignment: | Without |
| Header Type: | Pin Header |
| Mating Connector Lock: | Without |
| Accepts Wire Insulation Diameter: | .032 - .042 in, .81 - 1.07 mm |
| Voltage Rating (UL): | 250 V AC |
| Board Standoff: | Without |
| Daisy Chain: | Without |
| Ejection Latches: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-746610-2 |
| SKU: | AMP2-746610-2 |
2-746610-2
Specifications
Detailed Description
This straight-bodied Connector Assembly is designed for board mount applications, featuring 14 contacts in a 2-row configuration. With a pitch of 2.54 mm (.1 in) and termination options including Through Hole - Solder and Insulation Displacement Crimp (IDC), it offers versatility in installation. The housing, made of black thermoplastic with UL 94V-0 flammability standard, ensures durability. Rated for 1 A and 250 VAC, this connector is suitable for signal transmission in various electronic devices. Its operating temperature range of -65 to 105 °C (-85 to 221 °F) makes it reliable in harsh environments. With agency certifications from CSA and UL, along with RoHS compliance, it meets industry standards for quality and safety. This Connector Assembly, part of our Wire to Board system, is ideal for applications requiring secure and efficient cable connections. Packaged in quantities of 50, it is convenient for manufacturing processes.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1375820-0 | CST-100 II HOUSING 10 POS | ![]() |
| TE Connectivity 1-480701-0 | 03P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1658621-2 | 14 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 178289-7 | DYNAMIC 3100 REC HSG 16P | ![]() |
| TE Connectivity 2-746610-1 | 010 DIP PLUG 100CL TIN | ![]() |
| TE Connectivity 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 206322-9 | CABLE CLAMP SIZE 17 | ![]() |
| TE Connectivity 213904-3 | CPC CABLE CLAMP KIT,STD,SZ 17 | ![]() |
| TE Connectivity 284047-3 | TERMI-BLOK VERTICAL PLUG STACK | ![]() |
| TE Connectivity 3-640252-1 | 045 POST CONT 0126PTPBR | ![]() |
| TE Connectivity 3-640426-5 | 05P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-640599-5 | 05P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 499252-9 | 014 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 52265 | TERMINAL R PG 6 10 | ![]() |
| TE Connectivity 5748676-2 | DIE CAST CBL CLMP KIT,SZ 2 | ![]() |
| TE Connectivity 643075-5 | 05P MTA100 MOLDED COVER | ![]() |
| TE Connectivity 794896-1 | 2 CIR MINI UMNL RND WIRE HOLES | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/30/2017 | P-17-014028 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


