| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658622-7 |
| Series: | AMP-LATCH - NOVO |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | With |
| Cable Type: | Ribbon Cable |
| Contact Amperage: | 1 A |
| Number of Positions: | 30 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| Profile: | Low |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold or Palladium Nickel or Performance Based |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 50 µin |
| Connector Height: | 15.16 mm, .597 in |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .08 - .15 mm², 158 - 296 CMA, 26 - 28 AWG |
| Contact Design: | Tuning Fork |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 1.68 in, 42.67 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| Connector Width: | .295 in, 7.49 mm |
| PCB Mount Alignment: | Without |
| Header Type: | Pin Header |
| Mating Connector Lock: | Without |
| Accepts Wire Insulation Diameter: | .031 - .037 in, .787 - .94 mm |
| Voltage Rating (UL): | 250 V AC |
| Board Standoff: | Without |
| Daisy Chain: | Without |
| Ejection Latches: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1658622-7 |
| SKU: | AMP1658622-7 |
1658622-7
Specifications
Detailed Description
Enhance your connectivity with our AMP-LATCH - NOVO Connector Assembly, designed for superior performance in signal transmission. This 30-contact receptacle features a straight orientation and supports cable mount installation. With a housing made of durable thermoplastic and CSA/UL standards compliance, it ensures reliability in various applications. The contact material is phosphor bronze, with termination options including Through Hole - Solder and Insulation Displacement Crimp (IDC). Operating within a wide temperature range and boasting high insulation resistance, this connector is ideal for demanding environments. Its gold or palladium nickel plating guarantees efficient signal transmission, while the low-profile design and black housing color add to its versatility. Whether for data or device connectivity, this connector, with its 2.54mm pitch and 1A amperage, is a dependable choice. Packaged in tubes for convenience, it is RoHS compliant, underscoring our commitment to quality and environmental responsibility. Elevate your connectivity solutions with this AMP-LATCH - NOVO Connector Assembly.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1123722-4 | 3.96 EP PLUG HSG 4P(NATURAL) | ![]() |
| TE Connectivity 1-499252-2 | 030 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 1-640510-0 | 06P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 164531-4 | 9P.HDP20 REC.ASSY. | ![]() |
| TE Connectivity 1658621-7 | 30 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 1658622-3 | 16 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 1658641-3 | PLUG ASSY SIZE 5 | ![]() |
| TE Connectivity 170204-1 | EIS RECPT CONTACT | ![]() |
| TE Connectivity 201570-1 | CONTACT PIN ASSY. | ![]() |
| TE Connectivity 205839-3 | CPC PLUG ASSEMBLY SIZE 17-28 | ![]() |
| TE Connectivity 207015-1 | HSG,PLUG,4 POSN,SM METRIC | ![]() |
| TE Connectivity 3-520107-2 | ULTRA-FAST 250 ASY TAB 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-641191-3 | 03P MTA100 CONN ASSY WHT LF | ![]() |
| TE Connectivity 3-641215-3 | 03P MTA100 HDR ASSY FL/ST 30AU | ![]() |
| TE Connectivity 3-644460-6 | 06P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 643067-7 | 07P MTA156 MOLDED COVER | ![]() |
| TE Connectivity 643075-2 | 02P MTA100 MOLDED COVER | ![]() |
| TE Connectivity 643075-3 | 03P MTA100 MOLDED COVER | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/15/2025 | PCN-24-224554 - Packaging Change. 1) Introducing PDNi plating as Alternative. 215915 & 215882 : 0.75um (30u") 215919 & 215911 : 0.20um (8u") 2) Manufacturing Location change 3) Packaging Change | Download | |||


