| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658641-3 |
| Gender: | Plug |
| Housing Material: | Nylon GF |
| Number of Contacts: | 50 |
| Pitch: | .108 in, .109 in, .11 in, 2.74 mm, 2.76 mm, 2.79 mm |
| Shell Size: | 5 |
| Contact Size: | 20 |
| Shell Plating: | Zinc |
| Insert Material: | Glass-Filled Nylon |
| Package Quantity: | 225 |
| Number of Positions: | 50 |
| Housing Color: | Black |
| GPL: | 035 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Shielded: | No |
| Sealable: | No |
| Mating Connector Lock Type: | Mounting Holes |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5091 |
| Wire Size: | 20 - 24 AWG, .2 - .56 mm² |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Mating Connector Lock: | With |
| Cable Insulation Diameter: | 4.58 - 11.68 mm |
| Grounding Indents: | Without |
| Shell Type: | Full Metal Shell |
| Insert Flammability Standard: | UL 94V-0 |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1658641-3 |
| Replacement Part: | 1658641-1 |
| SKU: | AMP1658641-3 |
1658641-3
Specifications
Detailed Description
Introducing the Plug Assembly Size 5, a crucial component for your connectivity needs. With a durable Nylon GF housing and UL 94V-0 standards met, this assembly ensures reliability and safety. Featuring 50 contacts with a pitch of 2.74mm, it offers efficient signal transmission. The Zinc-plated shell and Glass-Filled Nylon insert provide robust construction. Operating in a wide temperature range from -55°C to 105°C (-67°F to 221°F), it's suitable for various environments. Designed for cable-to-cable connections, this connector is perfect for data and device applications. RoHS compliant and with a standard product grade, it guarantees quality and compliance. Upgrade your setup with this essential connector for seamless connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-640507-0 | 02P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640508-0 | 03P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640517-0 | 02P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 1658640-2 | RECP. ASSEMBLY SIZE 5 | ![]() |
| TE Connectivity 1658673-1 | HDP-22,PLUG,SIZE 4,62 POSN | ![]() |
| TE Connectivity 205089-1 | HD 20 PIN CONTACT | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 205204-9 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 205206-9 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 206430-1 | RECPT, SZ 11-4, CPC | ![]() |
| TE Connectivity 3-747579-0 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| TE Connectivity 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| TE Connectivity 5205817-1 | KIT SCREWLOCK FEMALE | ![]() |
| TE Connectivity 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658640-2 | ![]() | |
| TE Connectivity 5747959-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/16/2020 | P-20-019934 - Package material changed, TE wants to use EPE instead of foam, detail see the attached report, replace the material of the cushion. | Download | |||
| 06/19/2017 | P-17-014023 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||
| 05/01/2014 | E-14-005934 - Add glass-filled PBT as an alternate material for the connector molded parts / inserts / housings. Revise plastic material note on drawings for the connector to indicate: Glass-filled PBT or glass-filled nylon, UL94V-0 rated. Color: Black. | Download | |||


