| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 170204-1 |
| Amperage: | 2 A |
| Gender: | Female |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Material: | Brass |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Insulation Resistance: | 500 MΩ |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | .8 µm |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .12 - .5 mm², 26 - 20 AWG |
| Connector System: | Wire to Board, Wire to Wire |
| Dielectric Withstanding Voltage: | 750 V AC |
| Accepts Wire Insulation Diameter: | .043 - .075 in, 1.09 - 1.91 mm |
| Part Aliases: | 10008 170204-1 |
| SKU: | AMP170204-1 |
170204-1
Specifications
Detailed Description
Enhance signal connectivity with our EIS RECPT CONTACT, designed for female connectors with a cable mount (free-hanging) configuration. Crafted from durable brass, it ensures reliable performance with a 2A amperage rating and 250VAC voltage capacity. Ideal for signal circuit applications, this socket contact features pre-tin plating on the mating area, accommodating wire sizes from 26 to 20 AWG. With an operating temperature range of -20 to 105°C (-4 to 221°F) and high insulation resistance of 500 MΩ, it guarantees stable operation in various environments. RoHS compliant and suitable for wire-to-wire or wire-to-board connections, this component is essential for data and device applications. Each package includes 1000 units, meeting your bulk connectivity needs with quality assurance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480303-0 | 03P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-480424-0 | 04P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1658681-1 | HDP-22,RCPT,SIZE 1,15 POSN | ![]() |
| TE Connectivity 170204-4 | 170262-4 LP E1CRIMP SNAP IN | ![]() |
| TE Connectivity 170429-1 | EIS REC CONT 26-20 AWG BR TN | ![]() |
| TE Connectivity 171822-3 | EIS REC. HSG 3P-NATURAL | ![]() |
| TE Connectivity 171822-4 | EIS REC. HSG 4P-NATURAL | ![]() |
| TE Connectivity 171822-5 | EIS REC. HSG 5P-NATURAL | ![]() |
| TE Connectivity 171822-7 | EIS REC. HSG 7P-NATURAL | ![]() |
| TE Connectivity 2-36152-1 | Cut Strip - PIDG 22-16 22-18 MIL R 6; TAPE | ![]() |
| TE Connectivity 205089-1 | HD 20 PIN CONTACT | ![]() |
| TE Connectivity 205839-3 | CPC PLUG ASSEMBLY SIZE 17-28 | ![]() |
| TE Connectivity 211398-1 | CPC RECPT. SIZE 13-7 | ![]() |
| TE Connectivity 280756-4 | Cut Strip - FF 375 REC 3-6MM2 TPPB | ![]() |
| TE Connectivity 350779-1 | 04P UMNL PLUG HSG | ![]() |
| TE Connectivity 5172625-3 | DRAWER CONN. FEMALE ASSY 24P | ![]() |
| TE Connectivity 66104-9 | Cut Strip - III+ SKT,24-20,30AU/FL,STRIP | ![]() |


