| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658686-4 |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Size: | 22 |
| Contact Type: | Socket |
| Contact Amperage: | 1.9 A |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash |
| Contact Mating Area Plating Thickness: | 100 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .08 - .4 mm², 22 - 28 AWG |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Contact |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .03 - .04 in, .76 - 1.02 mm |
| Insulation Diameter: | .04 in |
| Contact Retention Type in Housing: | Crimp Snap-In |
| Part Aliases: | AMP-0-1658686-4,F02936-000 1658686-4 |
| SKU: | AMP1658686-4 |
1658686-4
| Heilind Number: | AMP1658686-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1658686-4 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
This SOCKET CONTACT is designed for 22 DF connectors, featuring a Female gender and Crimp termination method for easy installation. It is crafted from durable Phosphor Bronze, making it ideal for signal transmission with a contact amperage of 1.9 A. The contact size is 22, with a Socket type and Gold Flash plating in the mating area for reliable conductivity. Operating within a wide temperature range of -55 to 105 °C (-67 to 221 °F), this contact is suitable for various environments. With a loose piece packaging, it is convenient for individual use. Its versatile design allows termination to wire and cable, accepting insulation diameters from .03 to .04 inches (.76 to 1.02 mm). Fully RoHS compliant, this standard-grade product is essential for Cable-to-Cable connector systems in the D-Sub & D-Ribbon category.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658670-4 | PIN CONTACT,22 DF,LP,22-28 AWG | ![]() |
| TE Connectivity 1658671-1 | HDP-22,PLUG,SIZE 2, 26 POSN | ![]() |
| TE Connectivity 1658681-1 | HDP-22,RCPT,SIZE 1,15 POSN | ![]() |
| TE Connectivity 1658682-1 | HDP-22,RCPT,SIZE 2,26 POSN | ![]() |
| TE Connectivity 1658685-1 | HDP-22,RCPT,SIZE 5,78 POSN | ![]() |
| TE Connectivity 193796-1 | PIN CONTACT - 2MM,10AWG | ![]() |
| TE Connectivity 205089-1 | HD 20 PIN CONTACT | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205204-8 | HDP-20,PLUG,SIZE 1, 9 POSN | ![]() |
| TE Connectivity 205205-2 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| TE Connectivity 205206-3 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| TE Connectivity 5206478-3 | CLAMSHELL SIZE 3 W/RETAINER | ![]() |
| TE Connectivity 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 747784-8 | JACKSCREW KIT,4-40, BULK | ![]() |
| TE Connectivity 748364-1 | 15 HD22 CRIMP SNAP PLUG | ![]() |


