| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658694-6 |
| Series: | AMP-LATCH Universal Headers |
| Amperage: | 1 A |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Nylon - GF |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | With |
| Package Quantity: | 90 |
| Contact Amperage: | 1 A |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 039 |
| Profile: | Standard |
| Packaging: | Tray |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .08 in, 2.03 mm |
| Connector Height: | 13.94 mm, .55 in |
| PCB Retention Type: | Action/Compliant Tail |
| Mating Alignment: | With |
| Mating Alignment Type: | Center, Dual Polarizing Bar |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5275 |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 1.26 in, 32 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| Post Size: | .025 in, .64 mm |
| PCB Mount Alignment: | Without |
| Termination Post Length: | .174 in, 4.42 mm |
| Header Type: | Universal Ejection Pin Headers |
| Mating Connector Lock: | Without |
| Housing Style: | 4-Sided |
| Housing Entry Style: | Top |
| Board Standoff: | Without |
| Temperature Rating: | High |
| Shrouded End Dimension: | .15 in, 3.81 mm |
| Ejection Latches: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1658694-6 |
| SKU: | AMP1658694-6 |
1658694-6
Specifications
Detailed Description
Enhance your connectivity with our A/L UNIV HDR 10P ACT PIN connector. Crafted for versatility, this header features a 10-contact design with 2 rows, ideal for signal transmission in various applications. With a durable Nylon - GF housing and Phosphor Bronze contacts, it ensures reliable performance. The through-hole press-fit termination method offers secure board mounting, while the UL 94V-0 standard ensures safety. Operating in a wide temperature range of -65 to 105 °C, it's suitable for high-demand environments. The gold flash over palladium nickel plating on the contact mating area guarantees efficient signal transfer. With a compact design and top entry housing style, it's easy to integrate into your setup. RoHS compliant and with 90 pieces in a tray, it's a convenient choice for your connector needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1658528-1 | ![]() | |
| TE Connectivity 1658527-4 | ![]() | |
| TE Connectivity 3-1437020-7 | ![]() | |
| TE Connectivity 499252-5 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/26/2017 | P-17-014008 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


